Filter Your Search
1 - 2 of 2 results
|
SZ1SMB5915BT3G
onsemi
|
$0.4656 | Yes | Active | 96.1 mA | 550 mW | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 7.5 Ω | 5 % | R-PDSO-L2 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | L BEND | DUAL | ONSEMI | SMB | LEAD FREE, PLASTIC, CASE 403A-03, SMB, 2 PIN | 2 | 403A-03 | not_compliant | EAR99 | 8541.10.00.50 | onsemi | |||||||
|
SZ1SMB5915BT3G-VF01
onsemi
|
Check for Price | Yes | Yes | Obsolete | 1.5 V | 96.1 mA | 25 µA | 550 mW | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 7.5 Ω | 500 Ω | 1 V | 5 % | R-PDSO-C2 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | ON SEMICONDUCTOR | R-PDSO-C2 | 403A-03 | not_compliant | EAR99 | 8541.10.00.50 | onsemi |