Filter Your Search
1 - 4 of 4 results
|
SZ1SMB6.0AT3G
Littelfuse Inc
|
$0.2213 | Yes | Active | 10.3 V | 800 µA | 550 mW | 7.02 V | SILICON | 6.67 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY | 7.37 V | 600 W | 6 V | R-PDSO-C2 | e3 | AEC-Q101; UL RECOGNIZED | DO-214AA | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||
|
SZ1SMB60AT3G
Littelfuse Inc
|
$0.2213 | Yes | Active | 96.8 V | 5 µA | 550 mW | 70.2 V | SILICON | 66.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 60 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY | 73.7 V | 600 W | 60 V | R-PDSO-C2 | e3 | AEC-Q101; UL RECOGNIZED | DO-214AA | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | R-PDSO-C2 | ||||
|
SZ1SMB60AT3G
onsemi
|
Check for Price | Yes | Yes | Transferred | 96.8 V | 550 mW | 70.2 V | SILICON | 66.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 60 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW ZENER IMPEDANCE | 73.7 V | 600 W | R-PDSO-C2 | e3 | AEC-Q101; UL RECOGNIZED | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | ON SEMICONDUCTOR | not_compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 | 403A-03 | ||||||
|
SZ1SMB6.0AT3G
onsemi
|
Check for Price | Yes | Transferred | 10.3 V | 550 mW | 7.02 V | SILICON | 6.67 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW ZENER IMPEDANCE | 7.37 V | 600 W | R-PDSO-C2 | AEC-Q101; UL RECOGNIZED | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | ON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 |