Filter Your Search
1 - 10 of 2,311 results
|
MMSZ5248B-7-F
SPC Multicomp
|
$0.0180 | Active | 7 mA | 500 mW | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | R-PDSO-G2 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MULTICOMP PRO | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||
|
MMSZ5248B-E3-08
Vishay Intertechnologies
|
$0.0186 | Yes | Yes | Active | 7 mA | 100 nA | 500 mW | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 21 Ω | 600 Ω | 14 V | 14.76 mV/°C | 5 % | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.10.00.50 | SOD-123, 2 PIN | 2 | Vishay | ||||||
|
MMSZ5240BQ-13-F
Diodes Incorporated
|
$0.0202 | Yes | Yes | Active | 900 mV | 20 mA | 3 µA | 370 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HGH RELIABILITY | 17 Ω | 600 Ω | 8 V | 5 % | R-PDSO-G2 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | 8541.10.00.50 | R-PDSO-G2 | Diodes Incorporated | |||||
|
MMSZ5246B
Diotec Semiconductor AG
|
$0.0212 | Yes | Active | 7.8 mA | 500 mW | 16 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 17 Ω | 5 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 175 °C | -50 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | Diotec | |||||||||||
|
MMSZ5245B
Diotec Semiconductor AG
|
$0.0212 | Yes | Active | 8.5 mA | 500 mW | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 16 Ω | 5 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 175 °C | -50 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | Diotec | |||||||||||
|
MMSZ5242B
Diotec Semiconductor AG
|
$0.0212 | Yes | Active | 20 mA | 500 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 30 Ω | 5 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 175 °C | -50 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | unknown | EAR99 | 8541.10.00.50 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | Diotec | |||||||||||
|
MMSZ5240B
Diotec Semiconductor AG
|
$0.0212 | Yes | Active | 20 mA | 500 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 17 Ω | 5 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 175 °C | -50 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | Diotec | |||||||||||
|
MMSZ5244C-TP
Micro Commercial Components
|
$0.0213 | Yes | Yes | Active | 900 mV | 9 mA | 500 pA | 500 mW | 14 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 15 Ω | 600 Ω | 10.5 V | 11.34 mV/°C | 2 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.10.00.50 | R-PDSO-G2 | 2 | |||||
|
MMSZ5243B
Diotec Semiconductor AG
|
$0.0215 | Yes | Active | 9.5 mA | 500 mW | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 13 Ω | 5 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 175 °C | -50 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | ||||||||||||
|
MMSZ5248B
Diotec Semiconductor AG
|
$0.0215 | Yes | Active | 7 mA | 500 mW | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 21 Ω | 5 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 175 °C | -50 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | Diotec |