Filter Your Search
1 - 1 of 1 results
|
SZMSQA6V1W5T2G
onsemi
|
Check for Price | Yes | Obsolete | 1.25 V | 1 µA | 385 mW | 6.6 V | SILICON | 6.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 4 ELEMENTS | YES | 3 V | 4 | AVALANCHE | 7.2 V | 150 W | 3 V | R-PDSO-G5 | e3 | AEC-Q101, IEC-61000-4-2 | 1 | 150 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | ONSEMI | SC-88A (SC-70-5 / SOT-353) | SC-70, SC-88A, SOT-353, 5 PIN | 5 | 419A-02 | compliant | EAR99 | 8541.10.00.50 | onsemi |