Filter Your Search
1 - 2 of 2 results
|
SZNS6A33AFT3G
onsemi
|
Check for Price | Yes | Transferred | 3.5 V | 53.3 V | 5 µA | 500 mW | 38.65 V | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 33 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 40.6 V | 500 W | 33 V | R-PDSO-F2 | e3 | AEC-Q101; IEC-61000-4-2 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | ON SEMICONDUCTOR | R-PDSO-F2 | not_compliant | EAR99 | 8541.10.00.50 | ||
|
SZNS6A33AFT3G
Littelfuse Inc
|
Check for Price | Yes | Obsolete | TRANS VOLTAGE SUPPRESSOR DIODE | NOT SPECIFIED | NOT SPECIFIED | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 |