Filter Your Search
1 - 1 of 1 results
|
SZNUP1128HT1G
onsemi
|
Check for Price | Yes | Active | 55 V | 100 nA | 165 W | 31 V | SILICON | 27.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 26.5 V | 1 | AVALANCHE | 35.5 V | 26.5 V | R-PDSO-G2 | e3 | AEC-Q101; IEC-61000-4-2, 4-4, 4-5; ISO 7637-1, -3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOD-323, 2 PIN | 477-02 | compliant | EAR99 | 8541.10.00.50 | onsemi |