Filter Your Search
1 - 10 of 11 results
|
T10910/910JY
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 91 Ω | 5 % | 125 mW | 6312 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Ladder | 200 V | 125 °C | -55 °C | Miniature | 10 | 3.5 mm | 1.778 mm | 8.5 mm | 16.002 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||||||||||||||||
|
CAT10-910J4
Bourns Inc
|
Check for Price | No | No | Obsolete | 91 Ω | 5 % | 125 mW | 0408 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | CAT10 | 31 mW | 91 Ω | ISOLATED | 4 | 70 °C | CAT10 | YES | 25 V | e0 | 125 °C | -55 °C | Chip | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin/Lead (Sn/Pb) | WRAPAROUND | 400 µm | 2 mm | 1 mm | BOURNS INC | unknown | EAR99 | CHIP | 8533.21.00.20 | ||||||
|
T10910/910GY
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 91 Ω | 2 % | 125 mW | 6312 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Ladder | 200 V | 125 °C | -55 °C | Miniature | 10 | 3.5 mm | 1.778 mm | 8.5 mm | 16.002 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||||||||||||||||
|
T10910/910GYP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 91 Ω | 2 % | 125 mW | 7612 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Ladder | 200 V | 125 °C | -55 °C | Encapsulated | 10 | 3.5 mm | 1.778 mm | 8.5 mm | 19.202 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||||||||||||||||
|
T10910/910G
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 91 Ω | 2 % | 125 mW | 9012 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Ladder | 200 V | 125 °C | -55 °C | Miniature | 10 | 3.5 mm | 2.54 mm | 8.5 mm | 22.86 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||||||||||||||||
|
T10910/910J
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 91 Ω | 5 % | 125 mW | 9012 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Ladder | 200 V | 125 °C | -55 °C | Miniature | 10 | 3.5 mm | 2.54 mm | 8.5 mm | 22.86 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||||||||||||||||
|
T10910/910FY
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 91 Ω | 1 % | 125 mW | 6312 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Ladder | 200 V | 125 °C | -55 °C | Miniature | 10 | 3.5 mm | 1.778 mm | 8.5 mm | 16.002 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||||||||||||||||
|
CAT10-910J4LF
Bourns Inc
|
Check for Price | Yes | Yes | Active | 91 Ω | 5 % | 250 mW | 0804 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 91 Ω | ISOLATED | 4 | 70 °C | 91 Ω | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 400 µm | 2 mm | 1 mm | BOURNS INC | compliant | EAR99 | CHIP | 8533.21.00.20 | Bourns | ||||||
|
T10910/910F
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 91 Ω | 1 % | 125 mW | 9012 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Ladder | 200 V | 125 °C | -55 °C | Miniature | 10 | 3.5 mm | 2.54 mm | 8.5 mm | 22.86 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||||||||||||||||
|
T10910/910JYP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 91 Ω | 5 % | 125 mW | 7612 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Ladder | 200 V | 125 °C | -55 °C | Encapsulated | 10 | 3.5 mm | 1.778 mm | 8.5 mm | 19.202 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 |