Filter Your Search
1 - 10 of 14 results
|
T2021282101-000
TE Connectivity
|
$5.0980 | Yes | Active | 64 | 10 A | MALE | CABLE | RECTANGULAR CONNECTOR | NO | 10A | 1 | 14 AWG | 26 AWG | NO | NO | NO | NOT APPLICABLE | NOT APPLICABLE | NO | YES | GRAY | NO | ONE | GENERAL PURPOSE | NO | CRIMP | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | ||||||||||||||||||||||||||||||||||
|
T2021282201-000
TE Connectivity
|
$5.0980 | Yes | Active | 64 | 10 A | FEMALE | CABLE | RECTANGULAR CONNECTOR | NO | 10A | 1 | 14 AWG | 26 AWG | NO | NO | NO | NOT APPLICABLE | NOT APPLICABLE | NO | YES | GRAY | NO | ONE | GENERAL PURPOSE | NO | CRIMP | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | ||||||||||||||||||||||||||||||||||
|
T2021282201-100
TE Connectivity
|
$5.7477 | Yes | Obsolete | 64 | 10 A | FEMALE | CABLE | RECTANGULAR CONNECTOR | NO | 10A | 1 | 14 AWG | 26 AWG | NO | NO | NO | NOT SPECIFIED | NOT APPLICABLE | NOT SPECIFIED | NO | YES | GRAY | NO | ONE | GENERAL PURPOSE | NO | CRIMP | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | |||||||||||||||||||||||||||||||||
|
T2021-FREQ1
CTS Corporation
|
Check for Price | Yes | Active | 3 PPM/FIRST YEAR AGING AVAILABLE | 30 GHz | e4 | 70 °C | CTS CORP | unknown | Clock | 4.5 V | 500 mV | 5 ns | NO | 75 ppm | 50 % | SURFACE MOUNT | 3 GHz | HCMOS/TTL | 10 TTL, 30 pF | 7.0mm x 5.0mm x 1.9mm | 5 ms | 5.5 V | 4.5 V | 5 V | YES | 45/55 % | Gold (Au) - with Nickel (Ni) barrier | |||||||||||||||||||||||||||||||||||||
|
T2021-3.000M
MF Electronics Corp
|
Check for Price | Transferred | MF ELECTRONICS CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
T2021-FREQ2
CTS Valpey Corporation
|
Check for Price | Yes | Yes | Transferred | 3 PPM/FIRST YEAR AGING AVAILABLE | 45 GHz | e4 | 70 °C | CTS VALPEY CORP | unknown | Clock | 4.5 V | 500 mV | 5 ns | NO | 75 ppm | 50 % | SURFACE MOUNT | 30.001 GHz | HCMOS/TTL | 10 TTL, 50 pF | 7.0mm x 5.0mm x 1.9mm | 5 ms | 5.5 V | 4.5 V | 5 V | YES | 40/60 % | Gold (Au) - with Nickel (Ni) barrier | ||||||||||||||||||||||||||||||||||||
|
T2021-FREQ2
CTS Corporation
|
Check for Price | Yes | Active | 3 PPM/FIRST YEAR AGING AVAILABLE | 45 GHz | e4 | 70 °C | CTS CORP | unknown | Clock | 4.5 V | 500 mV | 5 ns | NO | 75 ppm | 50 % | SURFACE MOUNT | 30.001 GHz | HCMOS/TTL | 10 TTL, 50 pF | 7.0mm x 5.0mm x 1.9mm | 5 ms | 5.5 V | 4.5 V | 5 V | YES | 40/60 % | Gold (Au) - with Nickel (Ni) barrier | |||||||||||||||||||||||||||||||||||||
|
T2021-03.000M
MF Electronics Corp
|
Check for Price | No | Obsolete | 45 GHz | e0 | 70 °C | MF ELECTRONICS CORP | unknown | SURFACE MOUNT | 3 GHz | 5 V | YES | Tin/Lead (Sn/Pb) | DILCC4,.2,200 | 4 | 3 MHz | CERAMIC | DILCC4,.2,200 | Not Qualified | 14 mA | |||||||||||||||||||||||||||||||||||||||||||||
|
T2021-3.000M
CTS Valpey Corporation
|
Check for Price | Transferred | VALPEY-FISHER CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
T2021-45.000M
MF Electronics Corp
|
Check for Price | Transferred | MF ELECTRONICS CORP | unknown |