Filter Your Search
1 - 10 of 44 results
|
T3234-30.000MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | 30 MHz | 100 % | 10 KOHM, 10 LVTTL, 15 pF | 3.3 V | ACMOS | 4 ns | NO | 4 ns | 3.63 V | 2.97 V | 60/40 % | 125 °C | -55 °C | THROUGH HOLE MOUNT | NO | 20.5mm x 12.88mm x 5.59mm | XSIS ELECTRONICS INC | compliant | Clock | |||||||||||||||||||||||||||||||||||
|
T3234-883B-30.000MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | 30 MHz | 100 % | 10 KOHM, 10 LVTTL, 15 pF | 3.3 V | ACMOS | 4 ns | NO | 4 ns | 3.63 V | 2.97 V | 60/40 % | 125 °C | -55 °C | THROUGH HOLE MOUNT | NO | 20.5mm x 12.88mm x 5.59mm | XSIS ELECTRONICS INC | compliant | Clock | |||||||||||||||||||||||||||||||||||
|
T3234E-100.000MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | 100 MHz | 100 % | 10 KOHM, 10 LVTTL, 15 pF | 3.3 V | ACMOS | ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 3.63 V | 2.97 V | 60/40 % | 125 °C | -55 °C | THROUGH HOLE MOUNT | NO | 20.5mm x 12.88mm x 5.59mm | XSIS ELECTRONICS INC | compliant | Clock | ||||||||||||||||||||||||||||||||||
|
T32341DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | MIL-R-26, SEMI PRECISION | WIRE WOUND | e3 | 275 °C | -55 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | Axial | NO | Matte Tin (Sn) | TT ELECTRONICS PLC | compliant | AXIAL LEADED, ROHS COMPLIANT | EAR99 | 8533.21.00.80 | Tubular | 1 mm | 38.1 mm | 6.3 mm | 15.8 mm | TR | 4 W | 25 °C | 2.34 kΩ | FIXED RESISTOR | 20 ppm/°C | WIRE | 0.5 % | 457 V | ||||||||||||||||||||||
|
T32342DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | MIL-R-26, SEMI PRECISION | WIRE WOUND | e3 | 275 °C | -55 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | Axial | NO | Matte Tin (Sn) | TT ELECTRONICS PLC | compliant | AXIAL LEADED, ROHS COMPLIANT | EAR99 | 8533.21.00.80 | Tubular | 1 mm | 38.1 mm | 6.3 mm | 15.8 mm | TR | 4 W | 25 °C | 23.4 kΩ | FIXED RESISTOR | 20 ppm/°C | WIRE | 0.5 % | 457 V | ||||||||||||||||||||||
|
T32342BLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | MIL-R-26, SEMI PRECISION | WIRE WOUND | e3 | 275 °C | -55 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | Axial | NO | Matte Tin (Sn) | TT ELECTRONICS PLC | compliant | AXIAL LEADED, ROHS COMPLIANT | EAR99 | 8533.21.00.80 | Tubular | 1 mm | 38.1 mm | 6.3 mm | 15.8 mm | TR | 4 W | 25 °C | 23.4 kΩ | FIXED RESISTOR | 20 ppm/°C | WIRE | 0.1 % | 457 V | ||||||||||||||||||||||
|
T3234E-883B-100.000MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | 100 MHz | 100 % | 10 KOHM, 10 LVTTL, 15 pF | 3.3 V | ACMOS | ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 3.63 V | 2.97 V | 60/40 % | 125 °C | -55 °C | THROUGH HOLE MOUNT | NO | 20.5mm x 12.88mm x 5.59mm | XSIS ELECTRONICS INC | compliant | Clock | ||||||||||||||||||||||||||||||||||
|
T3234-0.000125MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | 125 Hz | 3.3 V | 85 MHz | 125 Hz | 5 mA | Not Qualified | 105 °C | -55 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | XSIS ELECTRONICS INC | compliant | |||||||||||||||||||||||||||||||||||||||
|
T3234-H-0.100MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | 100 kHz | 100 % | 10 KOHM, 15 pF | 3.3 V | LVHCMOS | 6 ns | NO | 6 ns | 3 mA | 3.63 V | 2.97 V | 55/45 % | 105 °C | -55 °C | MIL-PRF-55310 Class S | THROUGH HOLE MOUNT | 14 | METAL | DIP4/14,.3 | NO | 22.28mm x 12.88mm x 5.59mm | XSIS ELECTRONICS INC | compliant | Clock | DIP4/14,.3 | |||||||||||||||||||||||||||||
|
T3234E-883B-0.000125MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | 125 Hz | 3.3 V | 85 MHz | 125 Hz | 5 mA | Not Qualified | 105 °C | -55 °C | 38535Q/M;38534H;883B | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | XSIS ELECTRONICS INC | compliant | DIP4/14,.3 |