Filter Your Search
1 - 10 of 141 results
|
T729N38TOF
Eupec Gmbh & Co Kg
|
Check for Price | Transferred | DISK BUTTON | YES | 120 °C | 1 | 4 | ROUND | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | 400 µs | SINGLE | 1000 V/us | 300 mA | 1.5 V | O-PXDB-X4 | 15.8 kA | 730 kA | PLASTIC/EPOXY | Not Qualified | 1.84 kA | 3.8 kV | 3.8 kV | UNSPECIFIED | UNSPECIFIED | SCR | |||||||||||||||||||||||||
|
T729R1CLF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 29.1 Ω | 0.25 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | MIL-R-26, SEMI PRECISION | 25 °C | NO | 1.017 kV | e3 | 275 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 8 mm | 30 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | |||||||||||||||||||||
|
T729800.1%LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 298 Ω | 0.1 % | 9 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.017 kV | 350 °C | -55 °C | All-Welded | 2 | TR | WIRE | 1 mm | 38.1 mm | 8 mm | 30 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||||
|
T729N42TOC
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | DISK BUTTON | YES | 1 | 4 | ROUND | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | SINGLE | 300 mA | O-PXDB-X4 | PLASTIC/EPOXY | Not Qualified | 1.84 kA | 4.2 kV | 4.2 kV | UNSPECIFIED | UNSPECIFIED | SCR | |||||||||||||||||||||||||||||||
|
NT729R4DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 29.4 Ω | 0.5 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 25 °C | NO | 1.017 kV | e3 | 275 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 8 mm | 30 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Axial, | ||||||||||||||||||||
|
T729420.5%LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 29.4 kΩ | 0.5 % | 9 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.017 kV | 350 °C | -55 °C | All-Welded | 2 | TR | WIRE | 1 mm | 38.1 mm | 8 mm | 30 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||||
|
T729N40TOF
Infineon Technologies AG
|
Check for Price | Obsolete | DISK BUTTON | YES | 1 | 4 | ROUND | INFINEON TECHNOLOGIES AG | unknown | EAR99 | 8541.30.00.80 | SINGLE | 300 mA | O-CXDB-X4 | CERAMIC, METAL-SEALED COFIRED | Not Qualified | 1.84 kA | 4 kV | 4 kV | UNSPECIFIED | UNSPECIFIED | SCR | DISK BUTTON, O-CXDB-X4 | ||||||||||||||||||||||||||||||
|
NT729R40.5%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 29.4 Ω | 0.5 % | 9 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.017 kV | e3 | 350 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1 mm | 38.1 mm | 8 mm | 30 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||||||
|
T729R4FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 29.4 Ω | 1 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | MIL-R-26, SEMI PRECISION | 25 °C | NO | 1.017 kV | e3 | 275 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 8 mm | 30 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | ||||||||||||||||||||
|
NT729820.1%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 29.8 kΩ | 0.1 % | 9 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.017 kV | e3 | 350 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1 mm | 38.1 mm | 8 mm | 30 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 |