Filter Your Search
1 - 10 of 15 results
|
T97M227M025LSA
Vishay Sprague
|
$11.9858 | Active | 220 µF | 25 V | 640 mA | 20 % | 3226 | 100 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 55 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 3.6 mm | 8 mm | 6.6 mm | VISHAY INTERTECHNOLOGY INC | , 2626 | unknown | EAR99 | 8532.21.00.50 | Vishay | ||
|
T97M227K025HZA
Vishay Sprague
|
Check for Price | Active | 220 µF | 25 V | 640 mA | 10 % | 3226 | 100 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 55 µA | 0.08 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | WRAPAROUND | 3.6 mm | 8 mm | 6.6 mm | VISHAY INTERTECHNOLOGY INC | , 2626 | unknown | EAR99 | 8532.21.00.50 | |||||
|
T97M227M025LZS
Vishay Sprague
|
Check for Price | Active | 220 µF | 25 V | 640 mA | 20 % | 3226 | 100 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 55 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 3.6 mm | 8 mm | 6.6 mm | VISHAY INTERTECHNOLOGY INC | , 2626 | unknown | EAR99 | 8532.21.00.50 | |||
|
T97M227M025ESB
Vishay Sprague
|
Check for Price | Active | 220 µF | 25 V | 640 mA | 20 % | 3226 | 100 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 55 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 3.6 mm | 8 mm | 6.6 mm | VISHAY INTERTECHNOLOGY INC | , 2626 | unknown | EAR99 | 8532.21.00.50 | |||
|
T97M227M025EZA
Vishay Sprague
|
Check for Price | Active | 220 µF | 25 V | 640 mA | 20 % | 3226 | 100 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 55 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 3.6 mm | 8 mm | 6.6 mm | VISHAY INTERTECHNOLOGY INC | , 2626 | unknown | EAR99 | 8532.21.00.50 | |||
|
T97M227K025CAB
Vishay Sprague
|
Check for Price | Active | 220 µF | 25 V | 640 mA | 10 % | 3226 | 100 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 55 µA | 0.2 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | WRAPAROUND | 3.6 mm | 8 mm | 6.6 mm | VISHAY INTERTECHNOLOGY INC | , 2626 | unknown | EAR99 | 8532.21.00.50 | Vishay | ||||
|
T97M227M025LAB
Vishay Sprague
|
Check for Price | Active | 220 µF | 25 V | 640 mA | 20 % | 3226 | 100 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 55 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 3.6 mm | 8 mm | 6.6 mm | VISHAY INTERTECHNOLOGY INC | , 2626 | unknown | EAR99 | 8532.21.00.50 | Vishay | ||
|
T97M227K025LSA
Vishay Sprague
|
Check for Price | Active | 220 µF | 25 V | 640 mA | 10 % | 3226 | 100 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 55 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 3.6 mm | 8 mm | 6.6 mm | VISHAY INTERTECHNOLOGY INC | , 2626 | unknown | EAR99 | 8532.21.00.50 | |||
|
T97M227M025LSB
Vishay Sprague
|
Check for Price | Active | 220 µF | 25 V | 640 mA | 20 % | 3226 | 100 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 55 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 3.6 mm | 8 mm | 6.6 mm | VISHAY INTERTECHNOLOGY INC | , 2626 | unknown | EAR99 | 8532.21.00.50 | Vishay | ||
|
T97M227M025EAB
Vishay Sprague
|
Check for Price | Active | 220 µF | 25 V | 640 mA | 20 % | 3226 | 100 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 55 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 3.6 mm | 8 mm | 6.6 mm | VISHAY INTERTECHNOLOGY INC | , 2626 | unknown | EAR99 | 8532.21.00.50 | Vishay |