Filter Your Search
1 - 10 of 1,429 results
|
TK134-221K-0.1%-5PPM/C
Caddock Electronics Inc
|
Check for Price | No | Obsolete | 221 kΩ | 0.1 % | 300 mW | 2910 | Radial | 5 ppm/°C | FIXED RESISTOR | 300 V | e4 | 175 °C | -55 °C | Square | 2 | Gold (Au) - with Nickel (Ni) barrier | 640 µm | 6.35 mm | 5.08 mm | 7.37 mm | 7.37 mm | 2.41 mm | CADDOCK ELECTRONICS INC | unknown | EAR99 | ||
|
TK134-4.17K-0.1%-10PPM/C
Caddock Electronics Inc
|
Check for Price | No | Obsolete | 4.17 kΩ | 0.1 % | 300 mW | 2910 | Radial | 10 ppm/°C | FIXED RESISTOR | 300 V | e4 | 175 °C | -55 °C | Square | 2 | Gold (Au) - with Nickel (Ni) barrier | 640 µm | 6.35 mm | 5.08 mm | 7.37 mm | 7.37 mm | 2.41 mm | CADDOCK ELECTRONICS INC | unknown | EAR99 | ||
|
TK134-1.64K-0.1%-5PPM/C
Caddock Electronics Inc
|
Check for Price | No | Obsolete | 1.64 kΩ | 0.1 % | 300 mW | 2910 | Radial | 5 ppm/°C | FIXED RESISTOR | 300 V | e4 | 175 °C | -55 °C | Square | 2 | Gold (Au) - with Nickel (Ni) barrier | 640 µm | 6.35 mm | 5.08 mm | 7.37 mm | 7.37 mm | 2.41 mm | CADDOCK ELECTRONICS INC | unknown | EAR99 | ||
|
TK134-165K-0.1%-20PPM/C
Caddock Electronics Inc
|
Check for Price | No | Obsolete | 165 kΩ | 0.1 % | 300 mW | 2910 | Radial | 20 ppm/°C | FIXED RESISTOR | 300 V | e4 | 175 °C | -55 °C | Square | 2 | Gold (Au) - with Nickel (Ni) barrier | 640 µm | 6.35 mm | 5.08 mm | 7.37 mm | 7.37 mm | 2.41 mm | CADDOCK ELECTRONICS INC | unknown | EAR99 | ||
|
TK134-2.00K-0.1%-20PPM/C
Caddock Electronics Inc
|
Check for Price | No | Obsolete | 2 kΩ | 0.1 % | 300 mW | 2910 | Radial | 20 ppm/°C | FIXED RESISTOR | 300 V | e4 | 175 °C | -55 °C | Square | 2 | Gold (Au) - with Nickel (Ni) barrier | 640 µm | 6.35 mm | 5.08 mm | 7.37 mm | 7.37 mm | 2.41 mm | CADDOCK ELECTRONICS INC | unknown | EAR99 | ||
|
TK134-536K-0.1%-5PPM/C
Caddock Electronics Inc
|
Check for Price | No | Obsolete | 536 kΩ | 0.1 % | 300 mW | 2910 | Radial | 5 ppm/°C | FIXED RESISTOR | 300 V | e4 | 175 °C | -55 °C | Square | 2 | Gold (Au) - with Nickel (Ni) barrier | 640 µm | 6.35 mm | 5.08 mm | 7.37 mm | 7.37 mm | 2.41 mm | CADDOCK ELECTRONICS INC | unknown | EAR99 | ||
|
TK134-106K-0.1%-5PPM/C
Caddock Electronics Inc
|
Check for Price | No | Obsolete | 106 kΩ | 0.1 % | 300 mW | 2910 | Radial | 5 ppm/°C | FIXED RESISTOR | 300 V | e4 | 175 °C | -55 °C | Square | 2 | Gold (Au) - with Nickel (Ni) barrier | 640 µm | 6.35 mm | 5.08 mm | 7.37 mm | 7.37 mm | 2.41 mm | CADDOCK ELECTRONICS INC | unknown | EAR99 | ||
|
TK134-25.2K-0.1%-20PPM/C
Caddock Electronics Inc
|
Check for Price | No | Obsolete | 25.2 kΩ | 0.1 % | 300 mW | 2910 | Radial | 20 ppm/°C | FIXED RESISTOR | 300 V | e4 | 175 °C | -55 °C | Square | 2 | Gold (Au) - with Nickel (Ni) barrier | 640 µm | 6.35 mm | 5.08 mm | 7.37 mm | 7.37 mm | 2.41 mm | CADDOCK ELECTRONICS INC | unknown | EAR99 | ||
|
TK134-147K-0.1%-5PPM/C
Caddock Electronics Inc
|
Check for Price | No | Obsolete | 147 kΩ | 0.1 % | 300 mW | 2910 | Radial | 5 ppm/°C | FIXED RESISTOR | 300 V | e4 | 175 °C | -55 °C | Square | 2 | Gold (Au) - with Nickel (Ni) barrier | 640 µm | 6.35 mm | 5.08 mm | 7.37 mm | 7.37 mm | 2.41 mm | CADDOCK ELECTRONICS INC | unknown | EAR99 | ||
|
TK134-2.91K-0.1%-5PPM/C
Caddock Electronics Inc
|
Check for Price | No | Obsolete | 2.91 kΩ | 0.1 % | 300 mW | 2910 | Radial | 5 ppm/°C | FIXED RESISTOR | 300 V | e4 | 175 °C | -55 °C | Square | 2 | Gold (Au) - with Nickel (Ni) barrier | 640 µm | 6.35 mm | 5.08 mm | 7.37 mm | 7.37 mm | 2.41 mm | CADDOCK ELECTRONICS INC | unknown | EAR99 |