Filter Your Search
1 - 10 of 104 results
|
T0810DS
Tag Semiconductors Ltd
|
Check for Price | Contact Manufacturer | TAG SEMICONDUCTORS LTD | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
T0810DH
Tag Semiconductors Ltd
|
Check for Price | No | Contact Manufacturer | NO | e0 | 125 °C | -45 °C | Tin/Lead (Sn/Pb) | TAG SEMICONDUCTORS LTD | , | unknown | EAR99 | 200 V/us | 25 mA | 2.5 V | 50 mA | 2 mA | 1.8 V | 8 A | 400 V | TRIAC | ||||||||||||||||||||||||||||||||||||||||||||||
|
T08104/104G
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 100 kΩ | 2 % | 125 mW | 7012 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Ladder | 200 V | 125 °C | -55 °C | Miniature | 8 | 3.5 mm | 2.54 mm | 8.5 mm | 17.78 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
|
T0810H-8F
Jiangsu JieJie Microelectronics Co Ltd
|
Check for Price | Contact Manufacturer | FLANGE MOUNT | NO | UL RECOGNIZED | 150 °C | -40 °C | 1 | 3 | RECTANGULAR | JIANGSU JIEJIE MICROELECTRONICS CO LTD | TO-220F, 3 PIN | unknown | EAR99 | 8 A | 800 V | 4 QUADRANT LOGIC LEVEL TRIAC | 8541.30.00.80 | ISOLATED | SINGLE | TO-220AB | R-PSFM-T3 | PLASTIC/EPOXY | THROUGH-HOLE | SINGLE | ||||||||||||||||||||||||||||||||||||||||||
|
T08104/104FY
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 100 kΩ | 1 % | 125 mW | 4912 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Ladder | 200 V | 125 °C | -55 °C | Miniature | 8 | 3.5 mm | 1.778 mm | 8.5 mm | 12.446 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
|
T0810NH
STMicroelectronics
|
Check for Price | Yes | Obsolete | FLANGE MOUNT | NO | e3 | 125 °C | -40 °C | 1 | 3 | RECTANGULAR | MATTE TIN | STMICROELECTRONICS | TO-220, 3 PIN | not_compliant | EAR99 | 200 V/us | 25 mA | 2.5 V | 50 mA | 2 mA | 8 A | 800 V | 4 QUADRANT LOGIC LEVEL TRIAC | 8541.30.00.80 | SINGLE | TO-220AB | R-PSFM-T3 | PLASTIC/EPOXY | THROUGH-HOLE | SINGLE | SFM | 3 | Not Qualified | |||||||||||||||||||||||||||||||||
|
T08106/106GY
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 10 MΩ | 2 % | 125 mW | 4912 | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Ladder | 200 V | 125 °C | -55 °C | Miniature | 8 | 3.5 mm | 1.778 mm | 8.5 mm | 12.446 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
|
T08102/102GP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 1 kΩ | 2 % | 125 mW | 8012 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Ladder | 200 V | 125 °C | -55 °C | Encapsulated | 8 | 3.5 mm | 2.54 mm | 8.5 mm | 20.28 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
|
T0810-TC
Atmel Corporation
|
Check for Price | No | Obsolete | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | WD-MAX, SEATED HGT-CALCULATED | 1 | YES | e0 | 70 °C | 16 | RECTANGULAR | Tin/Lead (Sn/Pb) | ATMEL CORP | LSSOP, SSOP16,.25 | compliant | 8542.39.00.01 | R-PDSO-G16 | PLASTIC/EPOXY | GULL WING | DUAL | SOIC | 16 | Not Qualified | INTERFACE CIRCUIT | 4.9 mm | LSSOP | SSOP16,.25 | 1.65 mm | 5.5 V | 4.5 V | 5 V | COMMERCIAL | 635 µm | 3.95 mm | |||||||||||||||||||||||||||||||||
|
T08102/102GY
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 1 kΩ | 2 % | 125 mW | 4912 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Ladder | 200 V | 125 °C | -55 °C | Miniature | 8 | 3.5 mm | 1.778 mm | 8.5 mm | 12.446 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown |