Filter Your Search
1 - 4 of 4 results
|
SKT100/04C
SEMIKRON
|
Check for Price | Obsolete | 100 kA | 33 mA | 250 mA | 150 mA | 400 V | 157 A | SCR | SINGLE | 100 µs | 200 V/us | 3 V | 2 kA | 30 mA | 400 V | TO-209 | O-MUPM-H3 | Not Qualified | 130 °C | -40 °C | ANODE | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | SEMIKRON INTERNATIONAL | POST/STUD MOUNT, O-MUPM-H3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||
|
SKT100/04DUNF
SEMIKRON
|
Check for Price | Active | 1.75 V | 100 kA | 30 mA | 250 mA | 150 mA | 400 V | 175 A | SCR | SINGLE | 500 V/us | 3 V | 2 kA | 400 V | TO-209 | O-MUPM-H3 | 130 °C | -40 °C | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | SEMIKRON INTERNATIONAL | , | compliant | EAR99 | 8541.30.00.80 | 2020-03-25 | |||||||||||||||
|
SKT100/04D
SEMIKRON
|
Check for Price | Yes | Yes | Active | 1.75 V | 100 kA | 30 mA | 250 mA | 150 mA | 400 V | 175 A | SCR | SINGLE | 500 V/us | 3 V | 2 kA | 400 V | TO-209 | O-MUPM-H3 | e2 | Not Qualified | 130 °C | -40 °C | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | TIN SILVER | HIGH CURRENT CABLE | UPPER | SEMIKRON INTERNATIONAL | POST/STUD MOUNT, O-MUPM-H3 | compliant | EAR99 | 8541.30.00.80 | TO-94 | 3 | CASE B5 | ||||||||
|
SKDT100/04
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 100 kA | 15 mA | 250 mA | 150 mA | 400 V | SCR | 3 PHASE BRIDGE | 500 V/us | 3 V | 1 kA | 15 mA | 400 V | R-PUFM-X11 | e2 | Not Qualified | 125 °C | -40 °C | ISOLATED | 6G | 3AK-CA-CK | 6 | 11 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | FLANGE MOUNT, R-PUFM-X11 | compliant | EAR99 | 8541.30.00.80 |