Filter Your Search
1 - 1 of 1 results
|
T100V-019.2M
Connor-Winfield
|
Check for Price | Active | 19.2 MHz | 0.1 % | 0.04 PPM/DAY | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; MIL-STD-883E | 3 V | 300 mV | 8 ns | NO | 10 ppm | 8 ns | 6.5 mA | 3.465 V | 3.135 V | 55/45 % | 70 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.2X.28,100/50 | YES | 7mm x 5mm x 2.4mm | CONNOR WINFIELD CORP | unknown | Clock |