Filter Your Search
1 - 10 of 23 results
|
T1099N10TOF
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | Not Qualified | O-CEDB-N2 | 125 °C | -40 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | 200 µs | SINGLE | 1000 V/us | 250 mA | 2 V | 300 mA | 250 mA | 20 kA | 1 | 1100 kA | 2.35 kA | 1 kV | 1 kV | SCR | |||
|
T1099-2
Greenray Industries Inc
|
Check for Price | Contact Manufacturer | GREENRAY INDUSTRIES INC | unknown | ||||||||||||||||||||||||||||||
|
T1099N14TOC
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 125 °C | -40 °C | NO | EUPEC GMBH & CO KG | unknown | EAR99 | 200 µs | 400 V/us | 250 mA | 2 V | 300 mA | 250 mA | 20 kA | 1100 kA | 1.4 kV | SCR | 1.83 V | |||||||||||||||
|
T1099N10TOC
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 125 °C | -40 °C | NO | EUPEC GMBH & CO KG | unknown | EAR99 | 200 µs | 400 V/us | 250 mA | 2 V | 300 mA | 250 mA | 20 kA | 1100 kA | 1 kV | SCR | 1.83 V | |||||||||||||||
|
T1099N16TOF
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | Not Qualified | O-CEDB-X4 | 125 °C | -40 °C | 4 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | END | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | 200 µs | SINGLE | 1000 V/us | 250 mA | 2 V | 300 mA | 250 mA | 20 kA | 1 | 1100 kA | 2.35 kA | 1.6 kV | 1.6 kV | SCR | |||
|
T1099N14TOF
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | Not Qualified | O-CEDB-X4 | 125 °C | -40 °C | 4 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | END | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | 200 µs | SINGLE | 1000 V/us | 250 mA | 2 V | 300 mA | 250 mA | 20 kA | 1 | 1100 kA | 2.35 kA | 1.4 kV | 1.4 kV | SCR | |||
|
T1099N12TOF
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | Not Qualified | O-CEDB-X4 | 125 °C | -40 °C | 4 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | END | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | 200 µs | SINGLE | 1000 V/us | 250 mA | 2 V | 300 mA | 250 mA | 20 kA | 1 | 1100 kA | 2.35 kA | 1.2 kV | 1.2 kV | SCR | |||
|
T1099N11TOF
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 125 °C | -40 °C | NO | EUPEC GMBH & CO KG | unknown | EAR99 | 200 µs | 1000 V/us | 250 mA | 2 V | 300 mA | 250 mA | 20 kA | 1100 kA | 1.1 kV | SCR | 1.83 V | |||||||||||||||
|
T1099N08TOF
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | Not Qualified | O-CEDB-N2 | 125 °C | -40 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | 200 µs | SINGLE | 1000 V/us | 250 mA | 2 V | 300 mA | 250 mA | 20 kA | 1 | 1100 kA | 2.35 kA | 800 V | 800 V | SCR | |||
|
T1099N11TOC
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 125 °C | -40 °C | NO | EUPEC GMBH & CO KG | unknown | EAR99 | 200 µs | 400 V/us | 250 mA | 2 V | 300 mA | 250 mA | 20 kA | 1100 kA | 1.1 kV | SCR | 1.83 V |