Filter Your Search
1 - 10 of 11 results
|
T110B186K010AS0100
KEMET Corporation
|
Check for Price | Active | 18 µF | 10 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | Axial | BULK | NO | Tin/Lead (Sn60Pb40) | WIRE | 4.45 mm | 11.13 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||||||
|
T110B186K010AS7442
KEMET Corporation
|
Check for Price | No | Active | 18 µF | 10 V | 10 % | 3.7 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | 125 °C | -55 °C | 2 | Axial | Ammo Pack | NO | Tin/Lead (Sn60Pb40) | WIRE | 4.7 mm | 12.04 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | |||||||||||
|
T110B186K010AS
KEMET Corporation
|
Check for Price | No | No | Active | 18 µF | 10 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | TIN LEAD | WIRE | 4.7 mm | 12.04 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | 8532.21.00.20 | KEMET | ||||||
|
T110B186K010ASC-7442
KEMET Corporation
|
Check for Price | No | Active | 18 µF | 10 V | 10 % | 3.7 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | Axial | Ammo Pack | NO | Tin/Lead (Sn60Pb40) | WIRE | 4.7 mm | 12.04 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | ||||||||||
|
T110B186K010AS7443
KEMET Corporation
|
Check for Price | No | Active | 18 µF | 10 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | Axial | AMMO PACK | NO | Tin/Lead (Sn60Pb40) | WIRE | 4.7 mm | 12.04 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | ||||||||||
|
T110B186K010ASC-7200
KEMET Corporation
|
Check for Price | No | Active | 18 µF | 10 V | 10 % | 3.7 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | Axial | TR | NO | Tin/Lead (Sn60Pb40) | WIRE | 4.7 mm | 12.04 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | ||||||||||
|
T110B186K010ASC-7293
KEMET Corporation
|
Check for Price | No | Active | 18 µF | 10 V | 10 % | 3.7 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | Axial | Ammo Pack | NO | Tin/Lead (Sn60Pb40) | WIRE | 4.7 mm | 12.04 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | ||||||||||
|
T110B186K010ASC
KEMET Corporation
|
Check for Price | No | No | Obsolete | 18 µF | 10 V | 10 % | 3.7 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | T110 | 1 µA | T110(10V,K TOL) | 0.06 | e0 | MIL-C-39003 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | AMMO PACK | NO | Tin/Lead (Sn60Pb40) | WIRE | 4.45 mm | 11.13 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | 8532.21.00.20 | |||
|
T110B186K010ASC-7443
KEMET Corporation
|
Check for Price | No | Active | 18 µF | 10 V | 10 % | 3.7 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | Axial | Ammo Pack | NO | Tin/Lead (Sn60Pb40) | WIRE | 4.7 mm | 12.04 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | ||||||||||
|
T110B186K010AS7200
KEMET Corporation
|
Check for Price | No | Active | 18 µF | 10 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | Axial | TR, 12 INCH | NO | Tin/Lead (Sn60Pb40) | WIRE | 4.7 mm | 12.04 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 |