Filter Your Search
1 - 10 of 10 results
|
T-11-2315C-02-GR
Source Photonics
|
Check for Price | Yes | Active | 5 V | NO | THROUGH HOLE MOUNT | 5.5 V | 4.5 V | 85 °C | -40 °C | SOURCE PHOTONICS INC | unknown | 12.7 mm | 10.38 mm | 28.65 mm | AMPLIFIER | ATM | SC CONNECTOR | 155 Mbps | PIN PHOTODIODE | RECEIVER | 9/125, SMF | DIGITAL | -28 dBm | |||||||||||||||||
|
MT1123RG
Marktech Optoelectronics
|
Check for Price | No | Obsolete | 25 mA | 3 V | 700 nm | 72 deg | DIFFUSED | Red | 5 V | e0 | 85 °C | -25 °C | Tin/Lead (Sn/Pb) | 8.4 mm | MARKTECH OPTOELECTRONICS | unknown | 8541.40.20.00 | |||||||||||||||||||||||
|
T-11-2315T-04
Source Photonics
|
Check for Price | No | No | Active | 5 V | NO | THROUGH HOLE MOUNT | 5.5 V | 4.5 V | 85 °C | -40 °C | SOURCE PHOTONICS INC | unknown | 12.7 mm | 10.2 mm | 29 mm | AMPLIFIER | ATM | 155 Mbps | PIN PHOTODIODE | RECEIVER | 9/125, SMF | DIGITAL | -31 dBm | 1.65 µm | 1.1 µm | 1.31 µm | ||||||||||||||
|
T-11-2315T-04-GR
Source Photonics
|
Check for Price | Yes | Yes | Obsolete | 5 V | NO | THROUGH HOLE MOUNT | 5.5 V | 4.5 V | 85 °C | -40 °C | SOURCE PHOTONICS INC | unknown | 12.7 mm | 10.2 mm | 29 mm | AMPLIFIER | ATM | 155 Mbps | PIN PHOTODIODE | RECEIVER | 9/125, SMF | DIGITAL | -31 dBm | 1.65 µm | 1.1 µm | 1.31 µm | ||||||||||||||
|
T1123
Jiann Wa Electronics Co Ltd
|
Check for Price | Contact Manufacturer | JIANN WA ELECTRONICS CO LTD | unknown | 8541.40.80.00 | ||||||||||||||||||||||||||||||||||||
|
T-11-2315T-04-G5
Source Photonics
|
Check for Price | No | No | Obsolete | 5 V | NO | THROUGH HOLE MOUNT | 5.5 V | 4.5 V | 85 °C | -40 °C | SOURCE PHOTONICS INC | compliant | 12.7 mm | 10.2 mm | 29 mm | AMPLIFIER | ATM | 155 Mbps | PIN PHOTODIODE | RECEIVER | 9/125, SMF | DIGITAL | -31 dBm | 1.65 µm | 1.1 µm | 1.31 µm | ||||||||||||||
|
MT1123R
Marktech Optoelectronics
|
Check for Price | No | Obsolete | 25 mA | 2 V | 655 nm | 72 deg | DIFFUSED | Red | 3 V | e0 | 85 °C | -25 °C | Tin/Lead (Sn/Pb) | 8.4 mm | MARKTECH OPTOELECTRONICS | unknown | 8541.40.20.00 | |||||||||||||||||||||||
|
T1123
Alpha Products Inc
|
Check for Price | No | Contact Manufacturer | 1.7 V | 655 nm | DIFFUSED | Red | e0 | 80 °C | -25 °C | Tin/Lead (Sn/Pb) | 7.5 mm | ALPHA PRODUCTS INC | unknown | 8541.40.20.00 | ||||||||||||||||||||||||||
|
T-11-2315C-02
Source Photonics
|
Check for Price | No | Active | 5 V | NO | THROUGH HOLE MOUNT | 5.5 V | 4.5 V | 85 °C | -40 °C | SOURCE PHOTONICS INC | unknown | 12.7 mm | 10.38 mm | 28.65 mm | AMPLIFIER | ATM | SC CONNECTOR | 155 Mbps | PIN PHOTODIODE | RECEIVER | 9/125, SMF | DIGITAL | -28 dBm | |||||||||||||||||
|
T-11-2315C-02-G5
Source Photonics
|
Check for Price | No | Active | 5 V | NO | THROUGH HOLE MOUNT | 5.5 V | 4.5 V | 85 °C | -40 °C | SOURCE PHOTONICS INC | unknown | 12.7 mm | 10.38 mm | 28.65 mm | AMPLIFIER | ATM | SC CONNECTOR | 155 Mbps | PIN PHOTODIODE | RECEIVER | 9/125, SMF | DIGITAL | -28 dBm |