Parametric results for: t1144n under Telecom Transformers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: t1144n
Select parts from the table below to compare.
Compare
Compare
T1144NLT
Pulse Electronics Corporation
$3.1669 Yes Active TELECOM TRANSFORMER HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:1CT; 1CT:2.4CT e3 85 °C -40 °C SURFACE MOUNT TAPE & REEL YES Matte Tin (Sn) - with Nickel (Ni) barrier 6.22 mm 12.83 mm 7.11 mm PULSE ELECTRONICS CORP ROHS COMPLIANT compliant EAR99
T1144NL
Pulse Electronics Corporation
$3.3016 Yes Active 1CT:1CT/1CT:2.4CT 1.5 kV 1 mH TELECOM TRANSFORMER HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:1CT; 1CT:2.4CT SIGNAL 2 2 e3 UL 85 °C -40 °C SURFACE MOUNT TUBE YES Matte Tin (Sn) - with Nickel (Ni) barrier 6.22 mm 12.83 mm 7.11 mm PULSE ELECTRONICS CORP ROHS COMPLIANT compliant EAR99