Filter Your Search
1 - 10 of 254 results
|
T-11-622-R-S-GR
Source Photonics
|
Check for Price | Yes | Yes | Active | 1.31 µm | 1.1 µm | 1.65 µm | 622 Mbps | -33 dBm | 5 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | ATM, SDH, SONET | 9/125, SMF | DIGITAL | 5.5 V | 4.5 V | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | SOURCE PHOTONICS INC | unknown | ||||||
|
T-11-622-P-SSC-O-G5
Source Photonics
|
Check for Price | No | Yes | Active | 1.31 µm | 1.1 µm | 1.65 µm | 622 Mbps | -33 dBm | 5 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | ATM, SDH, SONET | 9/125, SMF | DIGITAL | 5.5 V | 4.5 V | -40 °C | 85 °C | SC CONNECTOR | PANEL MOUNT | NO | 30 mm | 6.3 mm | SOURCE PHOTONICS INC | unknown | |||
|
T-11-622-P-SSC-O
Source Photonics
|
Check for Price | No | No | Active | 1.31 µm | 1.1 µm | 1.65 µm | 622 Mbps | -33 dBm | 5 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | ATM, SDH, SONET | 9/125, SMF | DIGITAL | 5.5 V | 4.5 V | -40 °C | 85 °C | SC CONNECTOR | PANEL MOUNT | NO | 30 mm | 6.3 mm | SOURCE PHOTONICS INC | unknown | |||
|
T-11-622-R3-MSC-O-GR
Source Photonics
|
Check for Price | Yes | Yes | Active | 1.31 µm | 1.1 µm | 1.65 µm | 622 Mbps | -33 dBm | 3.3 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | ATM, SDH, SONET | 50/125, MMF | DIGITAL | 3.6 V | 3 V | -40 °C | 85 °C | SC CONNECTOR | PANEL MOUNT | NO | 9.37 mm | 21 mm | 12.7 mm | SOURCE PHOTONICS INC | unknown | ||
|
T-11-622-R-SST-O-GR
Source Photonics
|
Check for Price | Yes | Yes | Active | 1.31 µm | 1.1 µm | 1.65 µm | 622 Mbps | -33 dBm | 5 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | ATM, SDH, SONET | 9/125, SMF | DIGITAL | 5.5 V | 4.5 V | -40 °C | 85 °C | ST CONNECTOR | PANEL MOUNT | NO | 20 mm | 7 mm | 12.7 mm | SOURCE PHOTONICS INC | unknown | ||
|
T-11-622-P3-SFC-G5
Source Photonics
|
Check for Price | No | No | Active | 1.31 µm | 1.1 µm | 1.65 µm | 622 Mbps | -33 dBm | 3.3 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | ATM, SDH, SONET | 9/125, SMF | DIGITAL | 3.6 V | 3 V | -40 °C | 85 °C | FC CONNECTOR | THROUGH HOLE MOUNT | NO | 30 mm | 6.3 mm | SOURCE PHOTONICS INC | unknown | |||
|
T-11-622-R3-SFC-GR
Source Photonics
|
Check for Price | Yes | Yes | Active | 1.31 µm | 1.1 µm | 1.65 µm | 622 Mbps | -33 dBm | 3.3 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | ATM, SDH, SONET | 9/125, SMF | DIGITAL | 3.6 V | 3 V | -40 °C | 85 °C | FC CONNECTOR | PANEL MOUNT | NO | 13.5 mm | 8 mm | SOURCE PHOTONICS INC | unknown | |||
|
T-11-622-P3-S-O
Source Photonics
|
Check for Price | No | No | Active | 1.31 µm | 1.1 µm | 1.65 µm | 622 Mbps | -33 dBm | 3.3 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | ATM, SDH, SONET | 9/125, SMF | DIGITAL | 3.6 V | 3 V | -40 °C | 85 °C | PANEL MOUNT | NO | 30 mm | 6.35 mm | SOURCE PHOTONICS INC | unknown | ||||
|
T-11-622-R-SSC-G5
Source Photonics
|
Check for Price | No | No | Active | 1.31 µm | 1.1 µm | 1.65 µm | 622 Mbps | -33 dBm | 5 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | ATM, SDH, SONET | 9/125, SMF | DIGITAL | 5.5 V | 4.5 V | -40 °C | 85 °C | SC CONNECTOR | THROUGH HOLE MOUNT | NO | 9.37 mm | 21 mm | 12.7 mm | SOURCE PHOTONICS INC | unknown | ||
|
T-11-622-R-MLC-O-GR
Source Photonics
|
Check for Price | Yes | Yes | Active | 1.31 µm | 1.1 µm | 1.65 µm | 622 Mbps | -33 dBm | 5 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | ATM, SDH, SONET | 50/125, MMF | DIGITAL | 5.5 V | 4.5 V | -40 °C | 85 °C | LC CONNECTOR | PANEL MOUNT | NO | SOURCE PHOTONICS INC | unknown |