Filter Your Search
1 - 10 of 414 results
|
T1250H-6G
STMicroelectronics
|
$0.5927 | Yes | Active | YES | R-PSSO-G2 | Not Qualified | e3 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | STMICROELECTRONICS | D2PAK | ROHS COMPLIANT, PLASTIC, D2PAK-3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | MAIN TERMINAL 2 | SINGLE | 1500 V/us | 50 mA | 1 V | 75 mA | 1 | 12 A | 600 V | SNUBBERLESS TRIAC | ||||||||||||
|
T1250H-6T
STMicroelectronics
|
$0.7195 | Yes | Active | NO | R-PSFM-T3 | Not Qualified | e3 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | MAIN TERMINAL 2 | SINGLE | 1500 V/us | 50 mA | 1 V | 75 mA | 1 | 12 A | 600 V | SNUBBERLESS TRIAC | TO-220AB | |||||||||||
|
T1250-600G-TR
STMicroelectronics
|
$0.7738 | Yes | Active | YES | e3 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | Matte Tin (Sn) | STMICROELECTRONICS | compliant | EAR99 | STMicroelectronics | 1000 V/us | 50 A | 1.3 V | 50 mA | 12 A | 600 V | SNUBBERLESS TRIAC | 5 µA | |||||||||||||||||||||||||
|
T1250H-6I
STMicroelectronics
|
$0.8293 | Active | NO | R-PSFM-T3 | Not Qualified | e3 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | ISOLATED | SINGLE | 1500 V/us | 50 mA | 1 V | 75 mA | 1 | 12 A | 600 V | SNUBBERLESS TRIAC | TO-220AB | ||||||||||||
|
T1250102120-000
TE Connectivity
|
$10.1670 | Yes | Active | TE CONNECTIVITY LTD | unknown | TE Connectivity | CONNECTOR ACCESSORY | POWER AND SIGNAL | ALUMINUM ALLOY | M20 | SCREW | 0 AWG | ||||||||||||||||||||||||||||||||||||
|
T1250162125-000
TE Connectivity
|
$10.7704 | Yes | Active | TE CONNECTIVITY LTD | unknown | TE Connectivity | CONNECTOR ACCESSORY | POWER AND SIGNAL | ALUMINUM ALLOY | M25 | SCREW | 0 AWG | ||||||||||||||||||||||||||||||||||||
|
T1250162120-000
TE Connectivity
|
$10.7704 | Yes | Active | TE CONNECTIVITY LTD | unknown | TE Connectivity | CONNECTOR ACCESSORY | POWER AND SIGNAL | ALUMINUM ALLOY | M20 | SCREW | 0 AWG | ||||||||||||||||||||||||||||||||||||
|
T1250162132-000
TE Connectivity
|
$10.9084 | Yes | Active | TE CONNECTIVITY LTD | unknown | TE Connectivity | CONNECTOR ACCESSORY | POWER AND SIGNAL | ALUMINUM ALLOY | M32 | SCREW | 0 AWG | ||||||||||||||||||||||||||||||||||||
|
T1250245132-000
TE Connectivity
|
$11.1652 | Yes | Active | TE CONNECTIVITY LTD | compliant | TE Connectivity | CONNECTOR ACCESSORY | POWER AND SIGNAL | ALUMINUM ALLOY | M32 | SCREW | 0 AWG | ||||||||||||||||||||||||||||||||||||
|
T1250242125-000
TE Connectivity
|
$11.7417 | Yes | Active | TE CONNECTIVITY LTD | unknown | TE Connectivity | CONNECTOR ACCESSORY | POWER AND SIGNAL | ALUMINUM ALLOY | M25 | SCREW | 0 AWG |