Filter Your Search
1 - 10 of 56 results
|
T1/264R20.5%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 64.2 Ω | 0.5 % | 750 mW | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, STANADRD: MIL-R-26 | 25 °C | T(WIREWOUND) | NO | 54.8 V | e3 | 275 °C | -55 °C | All-Welded | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 500 µm | 38.1 mm | 2 mm | 8.4 mm | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||
|
NT1/264R2BLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 64.2 Ω | 0.1 % | 750 mW | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 25 °C | NO | 55 V | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 500 µm | 38.1 mm | 2 mm | 8.4 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||
|
NT1/264R2DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 64.2 Ω | 0.5 % | 750 mW | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 25 °C | NO | 55 V | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 500 µm | 38.1 mm | 2 mm | 8.4 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||
|
NT1/264R9FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 64.9 Ω | 1 % | 750 mW | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 25 °C | NO | 55 V | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 500 µm | 38.1 mm | 2 mm | 8.4 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||
|
NT1/26490BLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 649 Ω | 0.1 % | 750 mW | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 25 °C | NO | 55 V | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 500 µm | 38.1 mm | 2 mm | 8.4 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||
|
UT-1/264.9OHMS1%
Riedon
|
Check for Price | Yes | Active | 64.9 Ω | 1 % | 750 mW | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | BULK:1000; TR,10 INCH:2000; TR,12 INCH:3000 | NO | 29 V | 275 °C | -55 °C | Tubular | 2 | TR, 14 INCH | WIRE | 500 µm | 25.4 mm | 2.4 mm | 8.4 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
NT1/264900.1%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 649 Ω | 0.1 % | 750 mW | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 54.8 V | e3 | 275 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 500 µm | 38.1 mm | 2 mm | 8.4 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||||||
|
T1/264R2BLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 64.2 Ω | 0.1 % | 750 mW | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | MIL-R-26, SEMI PRECISION | 25 °C | NO | 55 V | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 500 µm | 38.1 mm | 2 mm | 8.4 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||
|
T1/26490FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 649 Ω | 1 % | 750 mW | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | MIL-R-26, SEMI PRECISION | 25 °C | NO | 55 V | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 500 µm | 38.1 mm | 2 mm | 8.4 mm | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||
|
T1/264200.5%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 642 Ω | 0.5 % | 750 mW | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, STANADRD: MIL-R-26 | 25 °C | T(WIREWOUND) | NO | 54.8 V | e3 | 275 °C | -55 °C | All-Welded | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 500 µm | 38.1 mm | 2 mm | 8.4 mm | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 |