Filter Your Search
1 - 7 of 7 results
|
T1287-0.001M
CTS Valpey Corporation
|
Check for Price | Yes | Transferred | 1 kHz | 1 kHz | 175 MHz | 5 V | 16 mA | Not Qualified | 70 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | VALPEY-FISHER CORP | DILCC4,.2,200 | unknown | ||||||||||||||||
|
T1287-175M
CTS Corporation
|
Check for Price | Active | 175 MHz | 10 % | 15 pF | 5 V | HCMOS/TTL | 2 ns | NO | 2 ns | 5.5 V | 4.5 V | 40/60 % | 70 °C | MIL-STD-883; MIL-STD-202 | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7.0mm x 5.0mm x 1.9mm | CTS CORP | unknown | ||||||||||||
|
T1287
MF Electronics Corp
|
Check for Price | Obsolete | MF ELECTRONICS CORP | unknown | ||||||||||||||||||||||||||||||
|
T1287-175M
CTS Valpey Corporation
|
Check for Price | Yes | Transferred | 1 kHz | 175 MHz | 175 MHz | 5 V | 16 mA | Not Qualified | 70 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | VALPEY-FISHER CORP | DILCC4,.2,200 | unknown | ||||||||||||||||
|
T1287-0.001M
CTS Corporation
|
Check for Price | Active | 1 kHz | 10 % | 15 pF | 5 V | HCMOS/TTL | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 40/60 % | 70 °C | MIL-STD-883; MIL-STD-202 | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7.0mm x 5.0mm x 1.9mm | CTS CORP | unknown | ||||||||||||
|
T1287-FREQ
CTS Valpey Corporation
|
Check for Price | Yes | Yes | Transferred | 1 kHz | 175 MHz | 10 % | 5 V | HCMOS/TTL | T1287 | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 40/60 % | 70 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.9mm | CTS VALPEY CORP | unknown | Clock | |||||||||||
|
T1287-FREQ
CTS Corporation
|
Check for Price | Yes | Active | 1 kHz | 175 MHz | 10 % | 5 V | HCMOS/TTL | T1287 | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 40/60 % | 70 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.9mm | CTS CORP | unknown | Clock |