Filter Your Search
1 - 10 of 11 results
|
T1288-0.14M
CTS Valpey Corporation
|
Check for Price | Transferred | VALPEY-FISHER CORP | unknown | |||||||||||||||||||||||||||||||||||
|
T1288-0.001M
CTS Corporation
|
Check for Price | Active | 1 kHz | 20 % | 7.0mm x 5.0mm x 1.9mm | 70 °C | 70 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.9mm | CTS CORP | unknown | 4 ns | NO | 4 | HCMOS/TTL | 15 pF | DILCC4,.2,200 | 4 ns | MIL-STD-883; MIL-STD-202 | 5.5 V | 4.5 V | 5 V | 40/60 % | |||||||||||||||
|
T1288-175M
MF Electronics Corp
|
Check for Price | No | Transferred | 175 MHz | 70 °C | 175 MHz | 1 kHz | e0 | 70 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | MF ELECTRONICS CORP | unknown | 4 | DILCC4,.2,200 | 5 V | CERAMIC | Not Qualified | CMOS | |||||||||||||||||||
|
T1288-0.001M
CTS Valpey Corporation
|
Check for Price | Yes | Transferred | 1 kHz | 70 °C | 175 MHz | 1 kHz | 70 °C | SURFACE MOUNT | YES | VALPEY-FISHER CORP | unknown | 4 | DILCC4,.2,200 | 5 V | CERAMIC | Not Qualified | DILCC4,.2,200 | 16 mA | ||||||||||||||||||||
|
T1288-175M
CTS Corporation
|
Check for Price | Active | 175 MHz | 20 % | 7.0mm x 5.0mm x 1.9mm | 70 °C | 70 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.9mm | CTS CORP | unknown | 2 ns | NO | 4 | HCMOS/TTL | 15 pF | DILCC4,.2,200 | 2 ns | MIL-STD-883; MIL-STD-202 | 5.5 V | 4.5 V | 5 V | 40/60 % | |||||||||||||||
|
T1288-0.001M
MF Electronics Corp
|
Check for Price | No | Transferred | 1 kHz | 70 °C | 175 MHz | 1 kHz | e0 | 70 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | MF ELECTRONICS CORP | unknown | 4 | DILCC4,.2,200 | 5 V | CERAMIC | Not Qualified | CMOS | |||||||||||||||||||
|
T1288
MF Electronics Corp
|
Check for Price | Obsolete | MF ELECTRONICS CORP | unknown | |||||||||||||||||||||||||||||||||||
|
T1288-175M
CTS Valpey Corporation
|
Check for Price | Yes | Transferred | 175 MHz | 70 °C | 175 MHz | 1 kHz | 70 °C | SURFACE MOUNT | YES | VALPEY-FISHER CORP | unknown | 4 | DILCC4,.2,200 | 5 V | CERAMIC | Not Qualified | DILCC4,.2,200 | 16 mA | ||||||||||||||||||||
|
T1288-FREQ
CTS Valpey Corporation
|
Check for Price | Yes | Yes | Transferred | 20 % | 7.0mm x 5.0mm x 1.9mm | 70 °C | T1288 | 175 MHz | 1 kHz | 70 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.9mm | CTS VALPEY CORP | unknown | 6 ns | NO | HCMOS/TTL | 6 ns | 5.5 V | 4.5 V | 5 V | 40/60 % | Clock | ||||||||||||||
|
T1288-0.14M
CTS Corporation
|
Check for Price | Active | CTS CORP | unknown |