Filter Your Search
1 - 10 of 84 results
|
T128F08TSM
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 128 kA | 30 mA | 250 mA | 150 mA | 800 V | 300 A | SCR | SINGLE | FAST | 18 µs | 1000 V/us | 2 V | 2.8 kA | 800 V | O-CXDB-X5 | Not Qualified | 125 °C | -40 °C | 1 | 5 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | ||
|
T128F14TSC
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 128 kA | 30 mA | 250 mA | 150 mA | 1.4 kV | 300 A | SCR | SINGLE | FAST | 18 µs | 500 V/us | 2 V | 2.8 kA | 1.4 kV | O-CXDB-X5 | Not Qualified | 125 °C | -40 °C | 1 | 5 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | ||
|
T128F8TFB
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 150 mA | 800 V | 300 A | SCR | SINGLE | 800 V | Not Qualified | 1 | EUPEC GMBH & CO KG | unknown | ||||||||||||||||||||||
|
T128F11TSL
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 128 kA | 30 mA | 250 mA | 150 mA | 1.1 kV | 300 A | SCR | SINGLE | FAST | 18 µs | 500 V/us | 2 V | 2.8 kA | 1.1 kV | O-CXDB-X5 | Not Qualified | 125 °C | -40 °C | 1 | 5 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | ||
|
T128F14TFM
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 128 kA | 30 mA | 250 mA | 150 mA | 1.4 kV | 300 A | SCR | SINGLE | FAST | 25 µs | 1000 V/us | 2 V | 2.8 kA | 1.4 kV | O-CXDB-X5 | Not Qualified | 125 °C | -40 °C | 1 | 5 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | ||
|
T128F13TSL
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 128 kA | 30 mA | 250 mA | 150 mA | 1.3 kV | 300 A | SCR | SINGLE | FAST | 18 µs | 500 V/us | 2 V | 2.8 kA | 1.3 kV | O-CXDB-X5 | Not Qualified | 125 °C | -40 °C | 1 | 5 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | ||
|
T128F10TEB
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 128 kA | 30 mA | 250 mA | 150 mA | 1 kV | 300 A | SCR | SINGLE | FAST | 20 µs | 50 V/us | 2 V | 2.8 kA | 1 kV | O-CXDB-X5 | Not Qualified | 125 °C | -40 °C | 1 | 5 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | ||
|
T128F13TEM
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 128 kA | 30 mA | 250 mA | 150 mA | 1.3 kV | 300 A | SCR | SINGLE | FAST | 20 µs | 1000 V/us | 2 V | 2.8 kA | 1.3 kV | O-CXDB-X5 | Not Qualified | 125 °C | -40 °C | 1 | 5 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | ||
|
T128F10TEM
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 128 kA | 30 mA | 250 mA | 150 mA | 1 kV | 300 A | SCR | SINGLE | FAST | 20 µs | 1000 V/us | 2 V | 2.8 kA | 1 kV | O-CXDB-X5 | Not Qualified | 125 °C | -40 °C | 1 | 5 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | ||
|
T128F12TEC
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 128 kA | 30 mA | 250 mA | 150 mA | 1.2 kV | 300 A | SCR | SINGLE | FAST | 20 µs | 500 V/us | 2 V | 2.8 kA | 1.2 kV | O-CXDB-X5 | Not Qualified | 125 °C | -40 °C | 1 | 5 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 |