Filter Your Search
1 - 10 of 91 results
|
T178N16TOF
Infineon Technologies AG
|
Check for Price | Obsolete | 190 kA | 25 mA | 200 mA | 150 mA | 1.6 kV | 300 A | SCR | SINGLE | 180 µs | 1000 V/us | 2 V | 30 kA | 1.6 kV | O-CXDB-X4 | Not Qualified | 125 °C | -40 °C | 1 | 4 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | INFINEON TECHNOLOGIES AG | DISK BUTTON, O-CXDB-X4 | unknown | EAR99 | 8541.30.00.80 | ||||
|
T178F06TCM
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 158 kA | 20 mA | 150 mA | 200 mA | 600 V | 300 A | SCR | SINGLE | FAST | 12 µs | 1000 V/us | 2 V | 1.9 kA | 600 V | O-CXDB-X4 | Not Qualified | 140 °C | -40 °C | 1 | 4 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | ||||
|
T178F04TEB
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 158 kA | 20 mA | 150 mA | 200 mA | 400 V | 300 A | SCR | SINGLE | FAST | 20 µs | 50 V/us | 2 V | 1.9 kA | 400 V | O-CXDB-X4 | Not Qualified | 140 °C | -40 °C | 1 | 4 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | ||||
|
T178F04TEC
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 158 kA | 20 mA | 150 mA | 200 mA | 400 V | 300 A | SCR | SINGLE | FAST | 20 µs | 500 V/us | 2 V | 1.9 kA | 400 V | O-CXDB-X4 | Not Qualified | 140 °C | -40 °C | 1 | 4 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | ||||
|
T178F04TEL
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 158 kA | 20 mA | 150 mA | 200 mA | 400 V | 300 A | SCR | SINGLE | FAST | 20 µs | 500 V/us | 2 V | 1.9 kA | 400 V | O-CXDB-X4 | Not Qualified | 140 °C | -40 °C | 1 | 4 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | ||||
|
T178N11TOF
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 1.82 V | 178 kA | 25 mA | 200 mA | 150 mA | 1.1 kV | SCR | 180 µs | 1000 V/us | 1.5 V | 2.6 kA | 125 °C | -40 °C | NO | EUPEC GMBH & CO KG | unknown | EAR99 | |||||||||||||||||
|
T178F04TCC
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 158 kA | 20 mA | 150 mA | 200 mA | 400 V | 300 A | SCR | SINGLE | FAST | 12 µs | 500 V/us | 2 V | 1.9 kA | 400 V | O-CXDB-X4 | Not Qualified | 140 °C | -40 °C | 1 | 4 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | ||||
|
T178N1600TOC
Telefunken Microelectronics Gmbh
|
Check for Price | Obsolete | 1.82 V | 178 kA | 25 mA | 200 mA | 150 mA | 1.6 kV | SCR | 180 µs | 400 V/us | 1.4 V | 3 kA | 125 °C | -40 °C | NO | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | |||||||||||||||||
|
T178N1800TOF
Telefunken Microelectronics Gmbh
|
Check for Price | Obsolete | 1.82 V | 178 kA | 25 mA | 200 mA | 150 mA | 1.8 kV | SCR | 180 µs | 1000 V/us | 1.4 V | 2.6 kA | 125 °C | -40 °C | NO | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | |||||||||||||||||
|
T178N800TOC
Telefunken Microelectronics Gmbh
|
Check for Price | Obsolete | 1.82 V | 178 kA | 25 mA | 200 mA | 150 mA | 800 V | SCR | 180 µs | 400 V/us | 1.4 V | 3 kA | 125 °C | -40 °C | NO | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 |