Filter Your Search
1 - 10 of 60 results
|
T188F10TEC
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 188 kA | 30 mA | 250 mA | 150 mA | 1 kV | 400 A | SCR | SINGLE | FAST | 20 µs | 500 V/us | 2 V | 2.9 kA | 1 kV | O-PXDB-X4 | Not Qualified | 125 °C | -40 °C | 1 | 4 | PLASTIC/EPOXY | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | ||
|
T188F11TFB
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 188 kA | 30 mA | 250 mA | 150 mA | 1.1 kV | 400 A | SCR | SINGLE | FAST | 25 µs | 50 V/us | 2 V | 2.9 kA | 1.1 kV | O-PXDB-X4 | Not Qualified | 125 °C | -40 °C | 1 | 4 | PLASTIC/EPOXY | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | ||
|
T188F10TSL
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 188 kA | 30 mA | 250 mA | 150 mA | 1 kV | 400 A | SCR | SINGLE | FAST | 18 µs | 500 V/us | 2 V | 2.9 kA | 1 kV | O-PXDB-X4 | Not Qualified | 125 °C | -40 °C | 1 | 4 | PLASTIC/EPOXY | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | ||
|
T188F11TEL
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 188 kA | 30 mA | 250 mA | 150 mA | 1.1 kV | 400 A | SCR | SINGLE | FAST | 20 µs | 500 V/us | 2 V | 2.9 kA | 1.1 kV | O-PXDB-X4 | Not Qualified | 125 °C | -40 °C | 1 | 4 | PLASTIC/EPOXY | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | ||
|
T188F08TFB
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 188 kA | 30 mA | 250 mA | 150 mA | 800 V | 400 A | SCR | SINGLE | FAST | 25 µs | 50 V/us | 2 V | 2.9 kA | 800 V | O-PXDB-X4 | Not Qualified | 125 °C | -40 °C | 1 | 4 | PLASTIC/EPOXY | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | ||
|
T188F08TEB
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 188 kA | 30 mA | 250 mA | 150 mA | 800 V | 400 A | SCR | SINGLE | FAST | 20 µs | 50 V/us | 2 V | 2.9 kA | 800 V | O-PXDB-X4 | Not Qualified | 125 °C | -40 °C | 1 | 4 | PLASTIC/EPOXY | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | ||
|
T188F13TEC
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 188 kA | 30 mA | 250 mA | 150 mA | 1.3 kV | 400 A | SCR | SINGLE | FAST | 20 µs | 500 V/us | 2 V | 2.9 kA | 1.3 kV | O-PXDB-X4 | Not Qualified | 125 °C | -40 °C | 1 | 4 | PLASTIC/EPOXY | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | ||
|
T188F12TFB
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 188 kA | 30 mA | 250 mA | 150 mA | 1.2 kV | 400 A | SCR | SINGLE | FAST | 25 µs | 50 V/us | 2 V | 2.9 kA | 1.2 kV | O-PXDB-X4 | Not Qualified | 125 °C | -40 °C | 1 | 4 | PLASTIC/EPOXY | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | ||
|
T188F11TSB
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 188 kA | 30 mA | 250 mA | 150 mA | 1.1 kV | 400 A | SCR | SINGLE | FAST | 18 µs | 50 V/us | 2 V | 2.9 kA | 1.1 kV | O-PXDB-X4 | Not Qualified | 125 °C | -40 °C | 1 | 4 | PLASTIC/EPOXY | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | ||
|
T188F10TEB
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 188 kA | 30 mA | 250 mA | 150 mA | 1 kV | 400 A | SCR | SINGLE | FAST | 20 µs | 50 V/us | 2 V | 2.9 kA | 1 kV | O-PXDB-X4 | Not Qualified | 125 °C | -40 °C | 1 | 4 | PLASTIC/EPOXY | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 |