Filter Your Search
1 - 3 of 3 results
|
T1M-10-GF-DV-K-FR
Samtec Inc
|
$0.9551 | Active | 20 | 2 | 1 mm | 2 | 15 mΩ | MALE | 30 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | 750VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | 94V-0 | -55 °C | 125 °C | PEG | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.25 mm | 3u inch | SURFACE MOUNT | 0.246 inch | 0.268 inch | 0.673 inch | SAMTEC INC | unknown | |||||||||||||||
|
T1M-10-GF-DV-K
Samtec Inc
|
$3.8058 | Yes | Active | 20 | 2 | 1 mm | 2 | 3.3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | HOLE .034-.044 | PREASSEM CONN | GOLD OVER NICKEL | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.039 inch | MULTIPLE MATING PARTS AVAILABE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.25 mm | 3u inch | SURFACE MOUNT | 0.246 inch | 0.268 inch | 0.674 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||
|
T1M-10-GF-DV-K-TR
Samtec Inc
|
Check for Price | Yes | Obsolete | 20 | 2 | 990.6 µm | 2 | 15 mΩ | 3.3 A | MALE | 30 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 725VAC V | NO | 1 GΩ | POLARIZED HOUSING | -55 °C | 125 °C | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | NATURAL | 0.039 inch | NO | LOCKING | ONE | RECTANGULAR | 3u inch | SURFACE MOUNT | 0.246 inch | 0.177 inch | 0.674 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |