Filter Your Search
1 - 10 of 1,242 results
|
ST220-50T2MI
Vishay Intertechnologies
|
$64.7366 | No | No | Active | 220 µF | 50 V | 702 mA | 20 % | 900 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 2 µA | e0 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Axial | Tray | NO | Tin/Lead (Sn/Pb) | WIRE | 7.92 mm | 16.28 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | Vishay | |||||||
|
ST220-50T2KI
Vishay Intertechnologies
|
$64.7366 | No | No | Active | 220 µF | 50 V | 702 mA | 10 % | 900 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 2 µA | e0 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Axial | Tray | NO | Tin/Lead (Sn/Pb) | WIRE | 7.92 mm | 16.28 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | Vishay | |||||||
|
ST220-50T2MIE3
Vishay Intertechnologies
|
$84.8693 | Yes | Yes | Active | 220 µF | 50 V | 702 mA | 20 % | 900 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 2 µA | e3 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Axial | Tray | NO | Tin (Sn) | WIRE | 7.92 mm | 16.28 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | Vishay | |||||||
|
ST220-100T4MI
Vishay Intertechnologies
|
$113.4083 | No | No | Active | 220 µF | 100 V | 1.0725 A | 20 % | 1.2 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 5 µA | e0 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Axial | Tray | NO | Tin/Lead (Sn/Pb) | WIRE | 10.31 mm | 26.97 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | unknown | EAR99 | Vishay | |||||||
|
ST220-100T4KX
Vishay Intertechnologies
|
$121.2132 | No | No | Active | 220 µF | 100 V | 1.0725 A | 10 % | 1.2 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 5 µA | e0 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Axial | Tray | NO | Tin/Lead (Sn/Pb) | WIRE | 9.52 mm | 26.97 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | Vishay | |||||||
|
ST220-100T4MIE3
Vishay Intertechnologies
|
$123.2573 | Yes | Yes | Active | 220 µF | 100 V | 1.0725 A | 20 % | 1.2 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 5 µA | e3 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Axial | Tray | NO | Tin (Sn) - with Nickel (Ni) barrier | WIRE | 10.31 mm | 26.97 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | Vishay | |||||||
|
T220B156J015MS
KEMET Corporation
|
Check for Price | No | No | Active | 15 µF | 15 V | 5 % | 1 Ω | POLARIZED | 5 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | Bulk | NO | TIN LEAD | WIRE | 3.51 mm | 9.91 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | ||||||||
|
T220A103M035PS
KEMET Corporation
|
Check for Price | No | No | Active | 10 nF | 35 V | 20 % | 44 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 100 nA | 0.03 | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | Bulk | NO | Tin/Lead (Sn60Pb40) | WIRE | 2.29 mm | 6.35 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | ||||||||
|
T220B275J035RS
KEMET Corporation
|
Check for Price | No | No | Active | 2.7 µF | 35 V | 5 % | 2 Ω | POLARIZED | 5 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.03 | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | Bulk | NO | Tin/Lead (Sn60Pb40) | WIRE | 3.51 mm | 9.91 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | ||||||||
|
PCT220/10DLKLF
Nemco Electronics Corporation
|
Check for Price | Yes | Obsolete | 220 µF | 10 V | 10 % | 2917 | 500 mΩ | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | PCT(10 VOLT) | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 2 mm | 7.3 mm | 4.3 mm | NEMCO ELECTRONICS CORP | , 2917 | compliant | EAR99 |