Filter Your Search
1 - 10 of 18 results
|
T2002-FREQ1
CTS Valpey Corporation
|
Check for Price | Yes | Yes | Transferred | 3 PPM/FIRST YEAR AGING AVAILABLE | 70 °C | CTS VALPEY CORP | unknown | Clock | 4 V | 300 mV | 5 ns | NO | 75 ppm | 50 % | e4 | SURFACE MOUNT | 30 MHz | 3 MHz | HCMOS/TTL | 10 TTL, 30 pF | 7.0mm x 5.0mm x 1.9mm | 5 ns | 5.5 V | 4.5 V | 5 V | YES | 45/55 % | Gold (Au) - with Nickel (Ni) barrier | |||||||||||||||||||||||||
|
T2002-45.000M
MF Electronics Corp
|
Check for Price | Transferred | MF ELECTRONICS CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
103M3T2002
Provertha Connectors Cables & Solutions GmbH
|
Check for Price | Yes | Contact Manufacturer | BOLT | NO | NO | NO | CONNECTOR ACCESSORY | M3 | SCREW | PROVERTHA CONNECTORS CABLES & SOLUTIONS GMBH | compliant | ||||||||||||||||||||||||||||||||||||||||||
|
T2002-45.000M
CTS Corporation
|
Check for Price | Active | 70 °C | CTS CORP | unknown | SURFACE MOUNT | 45 MHz | 3 MHz | 5 V | YES | DILCC4,.2,200 | 4 | 45 MHz | 16 mA | CERAMIC | DILCC4,.2,200 | Not Qualified | 30 mA | ||||||||||||||||||||||||||||||||||||
|
T2002
Bel Fuse
|
Check for Price | Active | TURNS RATIO: 1:1 | 12.7 mm | BEL FUSE INC | compliant | THROUGH HOLE MOUNTED | NO | EAR99 | 6.35 mm | TELECOM TRANSFORMER | 8.89 mm | ||||||||||||||||||||||||||||||||||||||||||
|
T2002-3.000M
CTS Corporation
|
Check for Price | Active | 70 °C | CTS CORP | unknown | SURFACE MOUNT | 45 MHz | 3 MHz | 5 V | YES | DILCC4,.2,200 | 4 | 3 MHz | 16 mA | CERAMIC | DILCC4,.2,200 | Not Qualified | 14 mA | ||||||||||||||||||||||||||||||||||||
|
T2002-FREQ2
CTS Corporation
|
Check for Price | Yes | Active | 3 PPM/FIRST YEAR AGING AVAILABLE | 70 °C | CTS CORP | unknown | Clock | 4 V | 300 mV | 5 ns | NO | 75 ppm | 50 % | e4 | SURFACE MOUNT | 45 MHz | 30.001 MHz | HCMOS/TTL | 10 TTL, 50 pF | 7.0mm x 5.0mm x 1.9mm | 5 ns | 5.5 V | 4.5 V | 5 V | YES | 40/60 % | Gold (Au) - with Nickel (Ni) barrier | ||||||||||||||||||||||||||
|
290-010T2002-6
Glenair Inc
|
Check for Price | Active | COVER ITEM | NO | NO | NO | 200 °C | -65 °C | CONNECTOR ACCESSORY | STAINLESS STEEL | LOCKING | SERIES 22 CONNECTOR | GLENAIR INC | compliant | ||||||||||||||||||||||||||||||||||||||||
|
T2002-45.000M
CTS Valpey Corporation
|
Check for Price | Transferred | VALPEY-FISHER CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
T2002-FREQ2
CTS Valpey Corporation
|
Check for Price | Yes | Yes | Transferred | 3 PPM/FIRST YEAR AGING AVAILABLE | 70 °C | CTS VALPEY CORP | unknown | Clock | 4 V | 300 mV | 5 ns | NO | 75 ppm | 50 % | e4 | SURFACE MOUNT | 45 MHz | 30.001 MHz | HCMOS/TTL | 10 TTL, 50 pF | 7.0mm x 5.0mm x 1.9mm | 5 ns | 5.5 V | 4.5 V | 5 V | YES | 40/60 % | Gold (Au) - with Nickel (Ni) barrier |