Filter Your Search
1 - 10 of 1,242 results
|
ST220-50T2MI
Vishay Intertechnologies
|
$66.5095 | No | No | Active | 220 µF | 50 V | 702 mA | 20 % | 900 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 2 µA | e0 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Axial | Tray | NO | Tin/Lead (Sn/Pb) | WIRE | 7.92 mm | 16.28 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | Vishay | |||||||
|
ST220-50T2KI
Vishay Intertechnologies
|
$66.5095 | No | No | Active | 220 µF | 50 V | 702 mA | 10 % | 900 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 2 µA | e0 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Axial | Tray | NO | Tin/Lead (Sn/Pb) | WIRE | 7.92 mm | 16.28 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | Vishay | |||||||
|
ST220-50T2MIE3
Vishay Intertechnologies
|
$84.8693 | Yes | Yes | Active | 220 µF | 50 V | 702 mA | 20 % | 900 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 2 µA | e3 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Axial | Tray | NO | Tin (Sn) | WIRE | 7.92 mm | 16.28 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | Vishay | |||||||
|
ST220-100T4MI
Vishay Intertechnologies
|
$115.7117 | No | No | Active | 220 µF | 100 V | 1.0725 A | 20 % | 1.2 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 5 µA | e0 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Axial | Tray | NO | Tin/Lead (Sn/Pb) | WIRE | 10.31 mm | 26.97 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | unknown | EAR99 | Vishay | |||||||
|
ST220-100T4KX
Vishay Intertechnologies
|
$121.2132 | No | No | Active | 220 µF | 100 V | 1.0725 A | 10 % | 1.2 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 5 µA | e0 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Axial | Tray | NO | Tin/Lead (Sn/Pb) | WIRE | 9.52 mm | 26.97 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | Vishay | |||||||
|
ST220-100T4MIE3
Vishay Intertechnologies
|
$127.2582 | Yes | Yes | Active | 220 µF | 100 V | 1.0725 A | 20 % | 1.2 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 5 µA | e3 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Axial | Tray | NO | Tin (Sn) - with Nickel (Ni) barrier | WIRE | 10.31 mm | 26.97 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | Vishay | |||||||
|
T220B565J035PS
KEMET Corporation
|
Check for Price | No | No | Active | 5.6 µF | 35 V | 5 % | 1.4 Ω | POLARIZED | 5 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.03 | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | Bulk | NO | TIN LEAD | WIRE | 3.51 mm | 9.91 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | ||||||||
|
T220B185K050RS
KEMET Corporation
|
Check for Price | No | No | Active | 1.8 µF | 50 V | 10 % | 2.8 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.02 | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | Bulk | NO | Tin/Lead (Sn60Pb40) | WIRE | 3.51 mm | 9.91 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | ||||||||
|
T220B394M050PS
KEMET Corporation
|
Check for Price | No | No | Active | 390 nF | 50 V | 20 % | 7 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.02 | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | Bulk | NO | Tin/Lead (Sn60Pb40) | WIRE | 3.51 mm | 9.91 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | ||||||||
|
PCT220/6DK
Nemco Electronics Corporation
|
Check for Price | Yes | Yes | Transferred | 220 µF | 6.3 V | 10 % | 2917 | 900 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 13.9 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.9 mm | 7.3 mm | 4.3 mm | NEMCO ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 |