Filter Your Search
1 - 10 of 24 results
|
T22C106M125ESS
Vishay Intertechnologies
|
Check for Price | No | Active | 10 µF | 125 V | 324.48 mA | 20 % | 3028 | 5.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85CEL | 1 µA | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 7 INCH | YES | WRAPAROUND | 7.4 mm | 7.7 mm | 7.1 mm | VISHAY INTERTECHNOLOGY INC | , 3028 | unknown | EAR99 | 8532.21.00.50 | |||
|
T22C106M125UZS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 10 µF | 125 V | 324.48 mA | 20 % | 3028 | 5.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85CEL | 1 µA | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 7 INCH | YES | WRAPAROUND | 7.4 mm | 7.7 mm | 7.1 mm | VISHAY INTERTECHNOLOGY INC | , 3028 | compliant | EAR99 | 8532.21.00.50 | |||
|
T22C106K125LZS
Vishay Intertechnologies
|
Check for Price | No | Active | 10 µF | 125 V | 324.48 mA | 10 % | 3028 | 5.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85CEL | 1 µA | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 7 INCH | YES | WRAPAROUND | 7.4 mm | 7.7 mm | 7.1 mm | VISHAY INTERTECHNOLOGY INC | , 3028 | unknown | EAR99 | 8532.21.00.50 | |||
|
T22C106K125CSS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 10 µF | 125 V | 324.48 mA | 10 % | 3028 | 5.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85CEL | 1 µA | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 7 INCH | YES | WRAPAROUND | 7.4 mm | 7.7 mm | 7.1 mm | VISHAY INTERTECHNOLOGY INC | , 3028 | compliant | EAR99 | 8532.21.00.50 | Vishay | ||
|
T22C106M125CSS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 10 µF | 125 V | 324.48 mA | 20 % | 3028 | 5.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85CEL | 1 µA | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 7 INCH | YES | WRAPAROUND | 7.4 mm | 7.7 mm | 7.1 mm | VISHAY INTERTECHNOLOGY INC | , 3028 | compliant | EAR99 | 8532.21.00.50 | |||
|
T22C106M125HZS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 10 µF | 125 V | 324.48 mA | 20 % | 3028 | 5.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85CEL | 1 µA | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 7 INCH | YES | WRAPAROUND | 7.4 mm | 7.7 mm | 7.1 mm | VISHAY INTERTECHNOLOGY INC | , 3028 | compliant | EAR99 | 8532.21.00.50 | |||
|
T22C106M125LSS
Vishay Intertechnologies
|
Check for Price | No | Active | 10 µF | 125 V | 324.48 mA | 20 % | 3028 | 5.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85CEL | 1 µA | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 7 INCH | YES | WRAPAROUND | 7.4 mm | 7.7 mm | 7.1 mm | VISHAY INTERTECHNOLOGY INC | , 3028 | unknown | EAR99 | 8532.21.00.50 | |||
|
T22C106K125USS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 10 µF | 125 V | 324.48 mA | 10 % | 3028 | 5.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85CEL | 1 µA | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 7 INCH | YES | WRAPAROUND | 7.4 mm | 7.7 mm | 7.1 mm | VISHAY INTERTECHNOLOGY INC | , 3028 | compliant | EAR99 | 8532.21.00.50 | |||
|
T22C106K125EZS
Vishay Intertechnologies
|
Check for Price | No | Active | 10 µF | 125 V | 324.48 mA | 10 % | 3028 | 5.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85CEL | 1 µA | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 7 INCH | YES | WRAPAROUND | 7.4 mm | 7.7 mm | 7.1 mm | VISHAY INTERTECHNOLOGY INC | , 3028 | unknown | EAR99 | 8532.21.00.50 | |||
|
T22C106K125CZS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 10 µF | 125 V | 324.48 mA | 10 % | 3028 | 5.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85CEL | 1 µA | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 7 INCH | YES | WRAPAROUND | 7.4 mm | 7.7 mm | 7.1 mm | VISHAY INTERTECHNOLOGY INC | , 3028 | compliant | EAR99 | 8532.21.00.50 |