Filter Your Search
1 - 10 of 2,275 results
|
QT325N2N-350.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 350 MHz | 65 % | 10 KOHM, 15 pF | 2.5 V | LVCMOS | NO | 2.625 V | 2.375 V | 60/40 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | 20 | YES | Gold (Au) - with Nickel (Ni) barrier | 15.88mm x 15.88mm x 3.81mm | Q-TECH CORP | FLAT PACK, 20 PIN | compliant | Clock | |||||||||
|
T3251-24.000MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | 24 MHz | 20 % | 10 KOHM, 15 pF | 3.3 V | LVHCMOS | 6 ns | NO | 6 ns | 15 mA | 3.63 V | 2.97 V | 55/45 % | 70 °C | THROUGH HOLE MOUNT | 14 | METAL | DIP4/14,.3 | NO | 22.28mm x 12.88mm x 5.59mm | XSIS ELECTRONICS INC | DIP4/14,.3 | compliant | Clock | ||||||||
|
T3252E-H-100.000MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | 100 MHz | 20 % | 10 KOHM, 10 LVTTL, 15 pF | 3.3 V | ACMOS | ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 3.63 V | 2.97 V | 60/40 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 20.5mm x 12.88mm x 5.59mm | XSIS ELECTRONICS INC | compliant | Clock | |||||||||||
|
QT325LD12B-350.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 350 MHz | 100 % | 10 KOHM, 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | NO | 3.63 V | 2.97 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 20 | YES | Gold (Au) - with Nickel (Ni) barrier | 15.88mm x 15.88mm x 3.81mm | Q-TECH CORP | compliant | Clock | |||||||||
|
QT325AC2B-0.015MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 15 kHz | 65 % | 5 V | ACMOS | NO | 5.5 V | 4.5 V | e4 | 125 °C | -55 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 15.88mm x 15.88mm x 3.81mm | Q-TECH CORP | compliant | Clock | |||||||||||||
|
T3254E-883B-160.000MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | 160 MHz | 20 % | 10 KOHM, 15 pF | 3.3 V | LVHCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 60 mA | 3.63 V | 2.97 V | 60/40 % | 105 °C | -55 °C | MIL-PRF-55310 Class B | THROUGH HOLE MOUNT | 14 | METAL | DIP4/14,.3 | NO | 22.28mm x 12.88mm x 5.59mm | XSIS ELECTRONICS INC | compliant | Clock | ||||||
|
QT325ACD7B-100.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 100 MHz | 75 % | 10 KOHM, 15 pF | 5 V | ACMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | NO | 5.5 V | 4.5 V | 60/40 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 15.88mm x 15.88mm x 3.81mm | Q-TECH CORP | compliant | Clock | ||||||||||
|
QT325LWD6A-100.000MHZ
Q-TECH Corporation
|
Check for Price | Obsolete | 100 MHz | 50 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; CARDBOARD | 600 ps | NO | 600 ps | 3.465 V | 3.135 V | 55/45 % | 105 °C | -55 °C | SURFACE MOUNT | 20 | YES | 15.88mm x 15.88mm x 3.81mm | Q-TECH CORP | FLAT PACK, 20 PIN | compliant | Clock | |||||||||
|
QT325L12N-100.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 100 MHz | 100 % | 10 KOHM, 15 pF | 3.3 V | LVCMOS | NO | 3.63 V | 2.97 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 15.88mm x 15.88mm x 3.81mm | Q-TECH CORP | compliant | Clock | |||||||||||
|
QT325NWD7C-100.000MHZ
Q-TECH Corporation
|
Check for Price | Obsolete | 100 MHz | 75 % | 100 OHM | 2.5 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; CARDBOARD | 600 ps | NO | 600 ps | 2.625 V | 2.375 V | 55/45 % | 125 °C | -55 °C | SURFACE MOUNT | 20 | YES | 15.88mm x 15.88mm x 3.81mm | Q-TECH CORP | compliant | Clock |