Filter Your Search
1 - 3 of 3 results
|
T330A104K050AS7301
KEMET Corporation
|
Check for Price | No | Active | 100 nF | 50 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.03 | e0 | 125 °C | -55 °C | 2 | Radial | TR, 12 INCH | NO | Tin/Lead (Sn60Pb40) | 3.18 mm | WIRE | 8.76 mm | 5.84 mm | 2.67 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | ||||||||
|
T330A104K050AS
KEMET Corporation
|
Check for Price | No | No | Active | 100 nF | 50 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.03 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN LEAD | 3.18 mm | WIRE | 8.76 mm | 5.84 mm | 2.67 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | 8532.21.00.80 | KEMET | ||||
|
T330A104K050AS7305
KEMET Corporation
|
Check for Price | No | Active | 100 nF | 50 V | 10 % | 2311 | 26 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | NO | Tin/Lead (Sn60Pb40) | 3.18 mm | WIRE | 8.76 mm | 5.84 mm | 2.67 mm | KEMET ELECTRONICS CORP | , 2311 | not_compliant | EAR99 |