Filter Your Search
1 - 5 of 5 results
|
T345N1000EOF
Telefunken Microelectronics Gmbh
|
Check for Price | Obsolete | 1.53 V | 345 kA | 80 mA | 300 mA | 200 mA | 1 kV | SCR | 250 µs | 1000 V/us | 2 V | 6.9 kA | 125 °C | -40 °C | NO | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | |||||||||||||||||
|
T345N10EOF
Infineon Technologies AG
|
Check for Price | Yes | Active | 1.65 V | 345 kA | 80 mA | 300 mA | 200 mA | 1 kV | SCR | 250 µs | 1000 V/us | 2 V | 8 kA | 125 °C | -40 °C | INFINEON TECHNOLOGIES AG | compliant | EAR99 | |||||||||||||||||
|
T345N10EOF
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 345 kA | 80 mA | 300 mA | 200 mA | 1 kV | 550 A | SCR | SINGLE | 250 µs | 1000 V/us | 2 V | 6.9 kA | 1 kV | O-MUPM-H3 | Not Qualified | 125 °C | -40 °C | ANODE | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | ||||
|
T345N10EOC
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 1.53 V | 345 kA | 80 mA | 300 mA | 200 mA | 1 kV | SCR | 250 µs | 400 V/us | 2 V | 6.9 kA | 125 °C | -40 °C | NO | EUPEC GMBH & CO KG | unknown | EAR99 | |||||||||||||||||
|
T345N1000EOC
Telefunken Microelectronics Gmbh
|
Check for Price | Obsolete | 1.53 V | 345 kA | 50 mA | 300 mA | 200 mA | 1 kV | SCR | 250 µs | 400 V/us | 2 V | 8 kA | 125 °C | -40 °C | NO | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 |