Filter Your Search
1 - 10 of 88 results
|
T355D186M006AT7301
KEMET Corporation
|
Check for Price | Yes | Active | 18 µF | 6 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 900 nA | 0.06 | e3 | 125 °C | -55 °C | 2 | Radial | TR | NO | Matte Tin (Sn) | 3.18 mm | WIRE | 5 mm | 9.9 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | ||||||||
|
T355D186M006ATC-7301
KEMET Corporation
|
Check for Price | Yes | Active | 18 µF | 6.3 V | 20 % | 2040 | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | Contact Factory For ESR & 'J' Tolerance | e3 | 125 °C | 2 | Radial | TR | NO | Matte Tin (Sn) | 3.18 mm | WIRE | 9.9 mm | 5 mm | 10.2 mm | KEMET ELECTRONICS CORP | , 2040 | compliant | EAR99 | ||||||||
|
T355D186J006AT7305
KEMET Corporation
|
Check for Price | Active | 18 µF | 6 V | 5 % | POLARIZED | 5 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 900 nA | 0.06 | e3 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | NO | Matte Tin (Sn) | 3.18 mm | WIRE | 5 mm | 9.9 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||||
|
T355D125J050AT7301
KEMET Corporation
|
Check for Price | Active | 1.2 µF | 50 V | 5 % | POLARIZED | 5 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.05 | e3 | 125 °C | -55 °C | 2 | Radial | TR | NO | Matte Tin (Sn) | 3.18 mm | WIRE | 5 mm | 9.9 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||||
|
T355D186K006AT7301
KEMET Corporation
|
Check for Price | Yes | Active | 18 µF | 6 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 900 nA | 0.06 | e3 | 125 °C | -55 °C | 2 | Radial | TR | NO | Matte Tin (Sn) | 3.18 mm | WIRE | 5 mm | 9.9 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | ||||||||
|
T355D125J050AS
KEMET Corporation
|
Check for Price | No | No | Active | 1.2 µF | 50 V | 5 % | POLARIZED | 5 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.05 | e0 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | Bulk | NO | Tin/Lead (Sn60Pb40) | 3.18 mm | WIRE | 5 mm | 9.9 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | ||||||
|
T355D125K050AT7303
KEMET Corporation
|
Check for Price | Yes | Active | 1.2 µF | 50 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.05 | e3 | 125 °C | -55 °C | 2 | Radial | TR | NO | Matte Tin (Sn) | 3.18 mm | WIRE | 5 mm | 9.9 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | ||||||||
|
T355D125J050AT7317
KEMET Corporation
|
Check for Price | Active | 1.2 µF | 50 V | 5 % | POLARIZED | 5 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.05 | e3 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | NO | MATTE TIN | 3.18 mm | WIRE | 5 mm | 9.9 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||||
|
T355D186K006AT7317
KEMET Corporation
|
Check for Price | Active | 18 µF | 6 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 900 nA | 0.06 | e3 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | NO | Matte Tin (Sn) | 3.18 mm | WIRE | 5 mm | 9.9 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||||
|
T355D186M006AN7303
KEMET Corporation
|
Check for Price | Yes | Obsolete | 18 µF | 6.3 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 125 °C | 2 | Radial | TR | NO | 3.18 mm | WIRE | 9.9 mm | 5 mm | KEMET ELECTRONICS CORP | , | unknown | EAR99 |