Filter Your Search
1 - 1 of 1 results
|
T35L6432A-5T
TM Technology Inc
|
Check for Price | Contact Manufacturer | 2.0972 Mbit | 32 | 64KX32 | 3.3 V | 5 ns | 100 MHz | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 3.14 V | 270 µA | 3.6 V | 3.1 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | TM TECHNOLOGY INC | LQFP, QFP100,.63X.87 | unknown | 3A991.B.2.A | 8542.32.00.41 |