Filter Your Search
1 - 10 of 10 results
|
T356J336M020AT7305
KEMET Corporation
|
Check for Price | Yes | Active | 33 µF | 20 V | 20 % | 1.4 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 4.3 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 5.08 mm | WIRE | 14 mm | 8.4 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | ||||
|
T354L686M020AT7301
KEMET Corporation
|
Check for Price | Yes | Yes | Not Recommended | 68 µF | 20 V | 20 % | 900 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 4.3 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | TR, 12 INCH | NO | MATTE TIN | 6.35 mm | WIRE | 18.1 mm | 8.9 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.21.00.40 | ||
|
T353K476K020AS7303
KEMET Corporation
|
Check for Price | No | Active | 47 µF | 20 V | 10 % | 1.2 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | 125 °C | -55 °C | 2 | Radial | TR | NO | TIN LEAD | 5.08 mm | WIRE | 16 mm | 8.9 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | |||||||
|
T356L686M020AS7305
KEMET Corporation
|
Check for Price | No | Active | 68 µF | 20 V | 20 % | 900 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 4.3 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | AMMO PACK | NO | Tin/Lead (Sn60Pb40) | 5.08 mm | WIRE | 18.1 mm | 8.9 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | ||||
|
T354K476M020AS7301
KEMET Corporation
|
Check for Price | No | Not Recommended | 47 µF | 20 V | 20 % | 1.2 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 4.3 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | TR, 12 INCH | NO | TIN LEAD | 6.35 mm | WIRE | 15.5 mm | 8.9 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | ||||
|
T354M107K020AT7301
KEMET Corporation
|
Check for Price | Yes | Yes | Not Recommended | 100 µF | 20 V | 10 % | 600 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 4.3 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | TR, 12 INCH | NO | Matte Tin (Sn) | 6.35 mm | WIRE | 18.6 mm | 10.2 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.21.00.40 | ||
|
T353K476K020AT7301
KEMET Corporation
|
Check for Price | Yes | Not Recommended | 47 µF | 20 V | 10 % | 1.2 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 4.3 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | TR, 12 INCH | NO | Matte Tin (Sn) | 5.08 mm | WIRE | 16 mm | 8.9 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | ||||
|
T356K476K020AS7303
KEMET Corporation
|
Check for Price | No | Active | 47 µF | 20 V | 10 % | 1.2 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | 125 °C | -55 °C | 2 | Radial | TR | NO | TIN LEAD | 5.08 mm | WIRE | 15.5 mm | 8.9 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | |||||||
|
T356L686M020AS7301
KEMET Corporation
|
Check for Price | No | Not Recommended | 68 µF | 20 V | 20 % | 900 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 4.3 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | DISK PACKAGE | RADIAL | TR, 12 INCH | NO | Tin/Lead (Sn60Pb40) | 5.08 mm | WIRE | 18.1 mm | 8.9 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | ||||
|
T356G226K020AS7305
KEMET Corporation
|
Check for Price | No | Active | 22 µF | 20 V | 10 % | 1.8 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 3.5 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | AMMO PACK | NO | Tin/Lead (Sn60Pb40) | 5.08 mm | WIRE | 11.4 mm | 6.3 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 |