Filter Your Search
1 - 1 of 1 results
|
T36F11CEB
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 36 kA | 10 mA | 200 mA | 150 mA | 1.1 kV | 65 A | SCR | SINGLE | FAST | 20 µs | 50 V/us | 2.5 V | 980 A | 1.1 kV | O-MUPM-D2 | Not Qualified | 125 °C | -40 °C | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 |