Filter Your Search
1 - 5 of 5 results
|
T388N1400TOC
Telefunken Microelectronics Gmbh
|
Check for Price | Obsolete | 2.1 V | 388 kA | 50 mA | 300 mA | 200 mA | 1.4 kV | SCR | 400 V/us | 2 V | 7.2 kA | 125 °C | -40 °C | NO | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | ||||||||||||||||||||
|
T388N1400
Baneasa SA
|
Check for Price | Obsolete | SCR | O-CEDB-N2 | Not Qualified | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | BANEASA S A | unknown | EAR99 | DISK BUTTON, O-CEDB-N2 | 8541.30.00.80 | |||||||||||||||||||||
|
T388N14TOF
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 388 kA | 50 mA | 300 mA | 200 mA | 1.4 kV | 730 A | SCR | SINGLE | 220 µs | 1000 V/us | 2 V | 6.4 kA | 1.4 kV | O-CXDB-X4 | Not Qualified | 125 °C | -40 °C | 1 | 4 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | |||||||
|
T388N14TOF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 465 kA | 50 mA | 300 mA | 200 mA | 1.4 kV | 730 A | SCR | SINGLE | 220 µs | 1000 V/us | 2 V | 7.2 kA | 1.4 kV | O-CXDB-X4 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 4 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | INFINEON TECHNOLOGIES AG | unknown | EAR99 | DISK BUTTON, O-CXDB-X4 | 8541.30.00.80 | |||
|
T388N1400TOF
Telefunken Microelectronics Gmbh
|
Check for Price | Obsolete | 2.1 V | 388 kA | 50 mA | 300 mA | 200 mA | 1.4 kV | SCR | 220 µs | 1000 V/us | 2 V | 6.4 kA | 125 °C | -40 °C | NO | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 |