Filter Your Search
1 - 10 of 44 results
|
T-4305-100-TL
CTS Valpey Corporation
|
Check for Price | Transferred | CMOS/LSTTL | CTS VALPEY CORP | unknown | Clock | |||||||||||||||||||||||||||||||
|
T-4305-0.02-TL
CTS Corporation
|
Check for Price | Active | CMOS/LSTTL | T4305 | CTS CORP | unknown | Clock | ||||||||||||||||||||||||||||||
|
T4305-100M-TL
CTS Valpey Corporation
|
Check for Price | No | No | Transferred | 100 MHz | 250 % | 3 TTL, 10 LS TTL, 15 pF | 5 V | HCMOS | T4305 | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 40/60 % | e0 | 175 °C | -55 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | 7.0mm x 5.0mm x 1.9mm | CTS VALPEY CORP | unknown | Clock | ||||||||||
|
T-4305-100MHZ
CTS Valpey Corporation
|
Check for Price | Yes | Yes | Transferred | 100 MHz | 250 % | 3 TTL, 10 LS TTL, 15 pF | 5 V | CMOS/LSTTL | T4305 | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 40/60 % | e4 | 175 °C | -55 °C | SURFACE MOUNT | YES | Gold (Au) | 7.0mm x 5.0mm x 1.9mm | CTS VALPEY CORP | unknown | Clock | ||||||||||
|
T-4305-0.02MHZ-TL
CTS Corporation
|
Check for Price | Yes | Active | 20 kHz | 250 % | 3 TTL, 10 LS TTL, 15 pF | 5 V | CMOS/LSTTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 40/60 % | e3 | 175 °C | -55 °C | SURFACE MOUNT | 4 | YES | Tin (Sn) | 7.0mm x 5.0mm x 1.9mm | CTS CORP | unknown | Clock | |||||||||||
|
T4305-100
CTS Corporation
|
Check for Price | Active | CMOS/LSTTL | T4305 | CTS CORP | unknown | Clock | ||||||||||||||||||||||||||||||
|
T4305-0.02-TL
CTS Corporation
|
Check for Price | Active | CMOS/LSTTL | T4305 | CTS CORP | unknown | Clock | ||||||||||||||||||||||||||||||
|
T-4305-100
CTS Valpey Corporation
|
Check for Price | Transferred | CMOS/LSTTL | CTS VALPEY CORP | unknown | Clock | |||||||||||||||||||||||||||||||
|
T-4305-12.288MHZ
CTS Corporation
|
Check for Price | Yes | Active | 12.288 MHz | 250 % | 3 TTL, 10 LS TTL, 15 pF | 5 V | CMOS/LSTTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 40/60 % | e4 | 175 °C | -55 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.9mm | CTS CORP | unknown | Clock | |||||||||||
|
T4305-100M
CTS Corporation
|
Check for Price | Yes | Active | 100 MHz | 250 % | 3 TTL, 10 LS TTL, 15 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 100 MHz | 20 kHz | 10 ns | 40 mA | 5.5 V | 4.5 V | 40/60 % | e4 | Not Qualified | 175 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.9mm | CTS CORP | compliant | Clock | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN |