Filter Your Search
1 - 10 of 44 results
|
T4308-.02M
MF Electronics Corp
|
Check for Price | No | Obsolete | 20 kHz | 5 V | 100 MHz | 20 kHz | 40 mA | e0 | Not Qualified | 175 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Tin/Lead (Sn/Pb) | MF ELECTRONICS CORP | DILCC4,.2,200 | unknown | ||||||||||||||||
|
T-4308-FREQ
CTS Corporation
|
Check for Price | Yes | Active | 150 % | 3 TTL, 10 LS TTL, 15 pF | 5 V | CMOS/LSTTL | T4308 | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 100 MHz | 20 kHz | 10 ns | 5.5 V | 4.5 V | 40/60 % | e4 | 175 °C | SURFACE MOUNT | YES | Gold (Au) | 7.0mm x 5.0mm x 1.9mm | CTS CORP | unknown | Clock | ||||||||||
|
T-4308-12.288MHZ-TL
CTS Corporation
|
Check for Price | Yes | Active | 12.288 MHz | 150 % | 3 TTL, 10 LS TTL, 15 pF | 5 V | CMOS/LSTTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 40/60 % | e3 | 175 °C | SURFACE MOUNT | 4 | YES | Tin (Sn) | 7.0mm x 5.0mm x 1.9mm | CTS CORP | unknown | Clock | |||||||||||
|
T4308-40M
CTS Valpey Corporation
|
Check for Price | Yes | Yes | Transferred | 40 MHz | 150 % | 3 TTL, 10 LS TTL, 15 pF | 5 V | HCMOS | 3PPM/YEAR AGING | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 40/60 % | 175 °C | SURFACE MOUNT | YES | 7mm x 5mm x 1.9mm | CTS VALPEY CORP | unknown | Clock | |||||||||||||
|
T-4308-100-TL
CTS Corporation
|
Check for Price | Active | CMOS/LSTTL | T4308 | CTS CORP | unknown | Clock | |||||||||||||||||||||||||||||
|
T4308-100
CTS Corporation
|
Check for Price | Active | CMOS/LSTTL | T4308 | CTS CORP | unknown | Clock | |||||||||||||||||||||||||||||
|
T-4308-100-TL
CTS Valpey Corporation
|
Check for Price | Transferred | CMOS/LSTTL | CTS VALPEY CORP | unknown | Clock | ||||||||||||||||||||||||||||||
|
T4308-0.020M
MF Electronics Corp
|
Check for Price | Obsolete | MF ELECTRONICS CORP | unknown | ||||||||||||||||||||||||||||||||
|
T-4308-0.02MHZ
CTS Valpey Corporation
|
Check for Price | Yes | Yes | Transferred | 20 kHz | 150 % | 3 TTL, 10 LS TTL, 15 pF | 5 V | CMOS/LSTTL | T4308 | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 40/60 % | e4 | 175 °C | SURFACE MOUNT | YES | Gold (Au) | 7.0mm x 5.0mm x 1.9mm | CTS VALPEY CORP | unknown | Clock | ||||||||||
|
T-4308-100MHZ-TL
CTS Corporation
|
Check for Price | Yes | Active | 100 MHz | 150 % | 3 TTL, 10 LS TTL, 15 pF | 5 V | CMOS/LSTTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 40/60 % | e3 | 175 °C | SURFACE MOUNT | 4 | YES | Tin (Sn) | 7.0mm x 5.0mm x 1.9mm | CTS CORP | ROHS COMPLIANT, HERMETIC SEALED, SMD, 4 PIN | unknown | Clock |