Filter Your Search
1 - 3 of 3 results
|
T435-800W-TR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 1 mA | 35 mA | 35 mA | 800 V | 4 A | TRIAC | 400 V/us | 1.3 V | e3 | 1 | 125 °C | -40 °C | NO | MATTE TIN | STMICROELECTRONICS | , | compliant | EAR99 | ||||||||||||||||||||||
|
T435-800W
STMicroelectronics
|
Check for Price | Active | 35 mA | 35 mA | 800 V | 4 A | SNUBBERLESS TRIAC | SINGLE | SENSITIVE GATE | 3.5 V/us | 250 V/us | 1.5 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | NOT APPLICABLE | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | FLANGE MOUNT, R-PSFM-T3 | compliant | TO-220AB | 3 | ||||||||
|
T435-800-W
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 35 mA | 35 mA | 800 V | 4 A | SNUBBERLESS TRIAC | SINGLE | SENSITIVE GATE | 3.5 V/us | 250 V/us | 1.5 V | 10 µA | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | ISOWATT220AB, 3 PIN | not_compliant | EAR99 | TO-220AB | 3 | 8541.30.00.80 |