Filter Your Search
1 - 4 of 4 results
|
T491R225M006AM
KEMET Corporation
|
Check for Price | No | Obsolete | 2.2 µF | 6.3 V | 20 % | 0805 | 25 Ω | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | 1.2 mm | 2 mm | 1.3 mm | KEMET ELECTRONICS CORP | , 0805 | not_compliant | EAR99 | |||||||||||
|
T491R225M006AMAUTO
KEMET Corporation
|
Check for Price | No | Obsolete | 2.2 µF | 6.3 V | 20 % | 0805 | 25 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | J BEND | 1.2 mm | 2 mm | 1.3 mm | KEMET ELECTRONICS CORP | , 0805 | not_compliant | EAR99 | 8532.21.00.50 | ||||||
|
T491R225M006AM7280
KEMET Corporation
|
Check for Price | Obsolete | 2.2 µF | 6.3 V | 13 mA | 20 % | 0805 | 25 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.06 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | YES | J BEND | 1.2 mm | 2 mm | 1.3 mm | KEMET ELECTRONICS CORP | , 0805 | unknown | EAR99 | 8532.21.00.50 | ||||
|
T491R225M006AMAUTO7280
KEMET Corporation
|
Check for Price | No | Obsolete | 2.2 µF | 6.3 V | 20 % | 25 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 13 Inch | YES | J BEND | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | 8532.21.00.50 |