Filter Your Search
1 - 10 of 103 results
|
T493D226K025BH61107505
KEMET Corporation
|
$10.3987 | No | No | Active | unknown | EAR99 | 8532.21.0050 | KEMET | |||||||||||||||||||||||||||||||||
|
T493D226K025BH6410
KEMET Corporation
|
$12.5811 | No | No | Active | 22 µF | 25 V | 173.2 mA | 10 % | 2917 | 800 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 5.5 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | TIN LEAD | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | not_compliant | EAR99 | 8532.21.00.50 | KEMET | KEMET ELECTRONICS CORP | , 2917 | |||||
|
T493D226K025BH6333
KEMET Corporation
|
Check for Price | No | Active | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | T493 | e0 | 2 | Tin/Lead (Sn90Pb10) | compliant | EAR99 | KEMET ELECTRONICS CORP | , | ||||||||||||||||||||||||||||
|
T493D226K025BH6110WAFL
KEMET Corporation
|
Check for Price | No | Active | 22 µF | 25 V | 173.2 mA | 10 % | 2917 | 800 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 5.5 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | Tin/Lead (Sn90Pb10) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | compliant | EAR99 | 8532.21.00.50 | KEMET ELECTRONICS CORP | , 2917 | ||||||||
|
T493D226K025BH61307280
KEMET Corporation
|
Check for Price | No | Active | 22 µF | 25 V | 10 % | 2917 | 200 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | MIL-PRF-55365 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 13 Inch | YES | Tin/Lead (Sn90Pb10) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | not_compliant | EAR99 | 8532.21.00.50 | KEMET ELECTRONICS CORP | , 2917 | ||||||||||
|
T493D226K025BH6310WAFL
KEMET Corporation
|
Check for Price | No | Active | 22 µF | 25 V | 173.2 mA | 10 % | 2917 | 800 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 5.5 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | Tin/Lead (Sn90Pb10) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | compliant | EAR99 | 8532.21.00.50 | KEMET ELECTRONICS CORP | , 2917 | ||||||||
|
T493D226K025BH6220WAFL
KEMET Corporation
|
Check for Price | No | Active | 22 µF | 25 V | 346.4 mA | 10 % | 2917 | 200 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 5.5 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | Tin/Lead (Sn90Pb10) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | compliant | EAR99 | 8532.21.00.50 | KEMET ELECTRONICS CORP | , 2917 | ||||||||
|
T493D226K025BH63307280
KEMET Corporation
|
Check for Price | No | Active | 22 µF | 25 V | 10 % | 2917 | 200 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | MIL-PRF-55365 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 13 Inch | YES | TIN LEAD | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | not_compliant | EAR99 | 8532.21.00.50 | KEMET ELECTRONICS CORP | , 2917 | ||||||||||
|
T493D226K025BH6213
KEMET Corporation
|
Check for Price | No | Active | 22 µF | 25 V | 10 % | 2917 | 800 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 5.5 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Tin/Lead (Sn90Pb10) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | compliant | EAR99 | 8532.21.00.50 | KEMET ELECTRONICS CORP | , 2917 | ||||||||
|
T493D226K025BH6222
KEMET Corporation
|
Check for Price | No | Active | 22 µF | 25 V | 10 % | 2917 | 200 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 5.5 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Tin/Lead (Sn90Pb10) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | compliant | EAR99 | 8532.21.00.50 | KEMET ELECTRONICS CORP | , 2917 |