Filter Your Search
1 - 2 of 2 results
|
T494C226M010ASAUTO
KEMET Corporation
|
Check for Price | Active | 22 µF | 10 V | 209.6 mA | 20 % | 2413 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2.2 µA | 0.06 | e0 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Tin/Lead (Sn90Pb10) | J BEND | KEMET ELECTRONICS CORP | , 2413 | compliant | EAR99 | 8532.21.00.50 | |||||
|
T494C226M010AS
KEMET Corporation
|
Check for Price | No | No | Obsolete | 22 µF | 10 V | 20 % | 2312 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | T494 | 2.2 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7/13 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | KEMET ELECTRONICS CORP | , 2312 | compliant | EAR99 | 8532.21.00.50 |