Filter Your Search
1 - 1 of 1 results
|
T495X336M035AHE2507280
KEMET Corporation
|
Check for Price | No | No | Active | 33 µF | 35 V | 325 mA | 20 % | 2917 | 250 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 11.6 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 13 Inch | YES | Tin/Lead (Sn90Pb10) | J BEND | 4 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | not_compliant | EAR99 | 8532.21.00.50 |