Filter Your Search
1 - 2 of 2 results
|
T495X476K035AGE2007280
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 47 µF | 35 V | 363 mA | 10 % | 2917 | 200 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 16.5 µA | 0.08 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 13 Inch | YES | Gold (Au) | J BEND | 4 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||
|
T495X476K035AGE200
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 47 µF | 35 V | 363 mA | 10 % | 2917 | 200 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 16.5 µA | 0.08 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | GOLD | J BEND | 4 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | KEMET |