Filter Your Search
1 - 2 of 2 results
|
B45025E6866M137
KEMET Corporation
|
Check for Price | Yes | Obsolete | 68 µF | 25 V | 1.017 A | 20 % | 2917 | 130 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | T495X686M025ZTE1307280 | 17 µA | B45-SPEEDPOWER | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Matte Tin (Sn) | J BEND | 4.1 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||
|
T495X686M025ZTE1307280
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 68 µF | 25 V | 1.017 A | 20 % | 2917 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | T495X686M025ZTE1307280 | 17 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Matte Tin (Sn) | J BEND | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 |