Filter Your Search
1 - 3 of 3 results
|
T496X336K020ATE900
KEMET Corporation
|
$2.9862 | Yes | Yes | Active | 33 µF | 20 V | 171 mA | 10 % | 2917 | 900 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 6.6 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 4 mm | 7.3 mm | 4 mm | KEMET ELECTRONICS CORP | , 2916 | compliant | EAR99 | 8532.21.00.50 | KEMET | ||||
|
T496X336K020ATE9007280
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 33 µF | 20 V | 171 mA | 10 % | 2917 | 900 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 6.6 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 4 mm | 7.3 mm | 4 mm | KEMET ELECTRONICS CORP | , 2916 | compliant | EAR99 | 8532.21.00.50 | |||||
|
T496X336K020ATE900C-7280
KEMET Corporation
|
Check for Price | Yes | Obsolete | 33 µF | 20 V | 10 % | 2917 | 900 mΩ | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | T496(20V,KTOL) | T496(20 V,K TOL) | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 4 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | unknown | EAR99 |